Amphenol 151-2831-009

Protective Jacket .050" 1.27mm Flat Cable JACKETED ZIP CBLE SHIELDED

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
151-2831-009 7 Buy Now »
USD
134.20 134.20 134.20 134.20 134.20
Avnet
151-2831-009 0 ··
USD
1.27 1.17
Newark
60R5572 2 Buy Now »
USD
218.39 198.87 184.00 184.00 184.00
Mouser
523-151-2831-009 3 Buy Now »
USD
140.18 124.23 124.23 124.23 124.23
Farnell 2
1170268 5 Buy Now »
GBP
195.06 187.26 187.26 187.26 187.26
1207486 37 Buy Now »
GBP
6.32 6.32 6.32 6.32 6.32
element14 APAC 2
1207486 37 Buy Now »
SGD
12.07 12.07 12.07 12.07 12.07
1170268 2 Buy Now »
SGD
233.75 214.52 214.52 214.52 214.52
RS Components
8417037 2 Buy Now »
GBP
195.06 195.06 195.06 195.06 195.06
Avnet Europe
151-2831-009 0 ··
EUR
122.85 114.08 114.08 114.08
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
SPA151-2831-009 0 ··
Heilind Asia
SPA151-2831-009 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
151-2831-009 Contact ··

Descriptions

Protective Jacket .050" 1.27mm Flat Cable JACKETED ZIP CBLE SHIELDED
Mouser
Jacketed Shielded Flat
RS Components
RIBBON CABLE, SCRN, 9WAY, PER M
Farnell
Flat Cable 9Conductors 28AWG Tinned Copper Black 300V 1A
Avnet
SHIELDED/JACKETED CABLE, 9 CONDUCTOR, 100FT, 28AWG, 150V
Newark
Flat Cable Polyvinyl Chloride 9Conductors 28AWG 300V Black
Verical
RIBBON CABLE, SCRN, 9WAY, PER M
element14 APAC

Technical Specifications

Pin Pitch 1.27 mm
Shielding Yes
Voltage Rating (DC) 150 V
REACH SVHC Compliance No SVHC
Size-Length 3.048 m
Capacitance 131 pF
Conductor Material Tinned Copper
Voltage Rating (AC) 150 V
Insulation Resistance 10 GΩ
Wire Gauge 28 AWG
RoHS Compliant
Insulation Material PVC
Jacket Material PVC
Color Gray Black
Number of Conductors 9
Current Rating 1 A

Documents

Mouser
Datasheet 2 pages

Images

Alternate Names

AMPH 151-2831-009
AMPHENOL CORP 151-2831-009
AMPHEN 151-2831-009
APH 151-2831-009
AMPHENOL CANADA 151-2831-009
AMPHENOL CORPORATION 151-2831-009
AMPHENOL COMMERCIAL PRODUCTS 151-2831-009
AMPHE 151-2831-009
AMPL 151-2831-009
AMPHENO 151-2831-009
AMPHENOL CANADA CORP 151-2831-009
AMPHENOL COMMERCIAL 151-2831-009
AMPHNL 151-2831-009
Amphenol Technology 151-2831-009
AMPHENL 151-2831-009
AMPENOL 151-2831-009
ANL 151-2831-009
AMPHENOL LTW 151-2831-009
AMPHENOL CONNECTORS 151-2831-009
AMPHENOL / PCD MILI 151-2831-009
Amphenol Ltd UK 151-2831-009
AMPHENOL AIR LB 151-2831-009
AMPH CANADA 151-2831-009
AMPHENOL MIL 151-2831-009
AMPHENOL COMMERCIAL PRODUCTS (VA) 151-2831-009

Search for other parts like 151- »