Vishay 150D475X5050B2BE3

Cap Tant Solid 4.7uF 50V 5% (4.7 X 12.04mm) Axial Bulk
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance4.7 µF
Dissipation Factor4 %
Leakage Current3 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4.7 mm
Lead Diameter510 µm
Length12.04 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D475X5050B2BE3.

Upverter
Datasheet13 pages4 years ago
_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Alternate Parts

Price @ 1000
$ 4.59
$ 11.965
$ 3.98
$ 11.1
Stock
1
62
1
800
Authorized Distributors
3
3
3
3
Capacitance
4.7 µF
4.7 µF
4.7 µF
4.7 µF
Mount
Through Hole
-
Through Hole
-
Case/Package
Axial
Metal
Metal
Metal
Voltage Rating (DC)
50 V
-
50 V
-
Tolerance
5 %
5 %
5 %
5 %
ESR (Equivalent Series Resistance)
-
-
-
-
Leakage Current
3 µA
-
3 µA
-
Dissipation Factor
4 %
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 150D475X5050B2BE3.

Related Parts

Descriptions

Descriptions of Vishay 150D475X5050B2BE3 provided by its distributors.

Cap Tant Solid 4.7uF 50V 5% (4.7 X 12.04mm) Axial Bulk
Solid-Electrolyte TANTALEX Capacitors Hermetically-Sealed, Axial-Lead

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
Capacitance4.7 µF
Dissipation Factor4 %
Leakage Current3 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter4.7 mm
Lead Diameter510 µm
Length12.04 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D475X5050B2BE3.

Upverter
Datasheet13 pages4 years ago
_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago