Cornell Dubilier 150685J250ZF

Cap Film 6.8uF 250V PET 5% (21.5 X 33mm) Axial Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance6.8 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationWire Leads
Tolerance5 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Diameter21.5 mm
Length32.9946 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150685J250ZF.

Electro Sonic
Datasheet4 pages4 years ago
Newark
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 150685J250ZF.

Descriptions

Descriptions of Cornell Dubilier 150685J250ZF provided by its distributors.

Cap Film 6.8uF 250V PET 5% (21.5 X 33mm) Axial Bulk
CAP FILM 6.8UF 5% 250VDC AXIAL
Film Capacitor; Capacitance:6.8µF; Capacitance Tolerance:± 10%; Series:150; Voltage Rating:250VDC; Capacitor Dielectric Type:Polyester; Termination Type:Axial Leaded; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance6.8 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationWire Leads
Tolerance5 %
Voltage Rating (AC)160 V
Voltage Rating (DC)250 V
Dimensions
Diameter21.5 mm
Length32.9946 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150685J250ZF.

Electro Sonic
Datasheet4 pages4 years ago
Newark
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements