Cornell Dubilier 150474K1000Z1F

Cap Film 0.47uF 1000V PET 10% (24 X 33mm) Axial 125°C Bulk
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance470 nF
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationWire Leads
Tolerance10 %
Voltage Rating (AC)250 V
Voltage Rating (DC)1 kV
Dimensions
Diameter24 mm
Length32.9946 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150474K1000Z1F.

Electro Sonic
Datasheet4 pages4 years ago
Newark
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 150474K1000Z1F.

Descriptions

Descriptions of Cornell Dubilier 150474K1000Z1F provided by its distributors.

Cap Film 0.47uF 1000V PET 10% (24 X 33mm) Axial 125°C Bulk
CAP FILM 0.47UF 10% 1KVDC AXIAL
Film Capacitor; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Series:150; Voltage Rating:100VDC; Capacitor Dielectric Type:Polyester; Termination Type:Axial Leaded; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance470 nF
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationWire Leads
Tolerance10 %
Voltage Rating (AC)250 V
Voltage Rating (DC)1 kV
Dimensions
Diameter24 mm
Length32.9946 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150474K1000Z1F.

Electro Sonic
Datasheet4 pages4 years ago
Newark
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements