3M 150208-6002-RB

Conn Socket Strip SKT 8 POS 2mm Solder ST Thru-Hole

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
3M1308-ND 1,394 Buy Now »
USD
2.27 2.06 1.76 1.26 1.12
Avnet
150208-6002-RB 476 Buy Now »
USD
1.17 1.15 1.09 1.09 1.09
TTI
150208-6002-RB 0 ··
USD
1.62 1.62 1.62 1.62
Newark
93K6337 0 ··
USD
2.21 2.21 1.61 1.26 1.17
Mouser
517-150208-6002-RB 0 ··
USD
2.04 2.04 1.76 1.10 1.10
Allied Electronics
70609905 0 ··
USD
1.39 1.39
Heilind Electronics
MMM150208-6002-RB 0 ··
Farnell
1254761 0 ··
GBP
5.34 5.34 3.89 3.28 3.28
element14 APAC
1254761 0 ··
NZD
3.28 2.97 2.54 1.82 1.82
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
150208-6002-RB Contact ··
SemiconductorPLUS
150208-6002-RB Contact ··

Descriptions

Conn Socket Strip SKT 8 POS 2mm Solder ST Thru-Hole
Avnet
BOARD-BOARD CONN, RECEPTACLE, 8WAY, 2ROW
element14 APAC
Wire-To-Board Connector; Connector Type:Board-to-Board; Gender:Receptacle; No. of Contacts:8; Pitch Spacing:0.079"; Contact Termination:Through Hole; Contact Material:Copper Alloy; Series:1502; Contact Plating:Gold; No. of Rows:2 ;RoHS Compliant: Yes
Newark
CONN 8POS 2MM SOCKET VERT PC MT
Digi-Key
BOARD-BOARD CONN, RECEPTACLE, 8WAY, 2ROW
Farnell

Technical Specifications

Size-Length 8 mm
Housing Material Plastic
Size-Height 4.5 mm
Contact Material Copper Alloy
Size-Width 3.84 mm
Packaging Tray
Number of Contacts 8
Pin Pitch 2.0066 mm
Lead-Free Status Lead Free
RoHS Compliant
Gender Female
Number of Positions 8
Mounting Type Through Hole
Number of Rows 2
Housing Color Black
Contact Plating Gold

Documents

Allied Electronics
Datasheet 3 pages 11 months ago
element14
Datasheet 5 pages 7 years ago
Datasheet 5 pages 6 years ago
element14 APAC
Datasheet 5 pages 2 years ago
Digi-Key
Datasheet 5 pages 10 years ago
Factory Futures
Datasheet 7 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 4 pages 3 years ago
Conflict Mineral Statement 4 pages 3 years ago

Images

Alternate Names

3M COMPANY 150208-6002-RB
MMM 150208-6002-RB
3M CORP 150208-6002-RB
3M TOUCH SYSTEMS 150208-6002-RB
3MTOUCH 150208-6002-RB
3M COMP 150208-6002-RB
3M ELECTRICAL SPEC 150208-6002-RB
3M Electronic Solutions Division 150208-6002-RB
3M CORPORATION 150208-6002-RB
3M Scotch 150208-6002-RB
3M - ISD 150208-6002-RB
3M PREFERRED CONVERTER 150208-6002-RB
3M-CO 150208-6002-RB
3M HONG KONG LTD 150208-6002-RB
3M ESM 150208-6002-RB
THE 3M CO 150208-6002-RB
3M GROUP 150208-6002-RB
3M (TC) 150208-6002-RB
3M-SCC 150208-6002-RB
3M Electronic Specialty 150208-6002-RB
3m Electrical Products Div 150208-6002-RB
3M - EPD 150208-6002-RB
3M/R 150208-6002-RB
3m Ohesd 150208-6002-RB
3M Taiwan Ltd 150208-6002-RB

Search for other parts like 150208- »