Lumberg 1502 02

Conn 3.5MM Stereo Jack SKT 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorSilver
Contact PlatingNickel, Tin
Housing MaterialPolybutylene
Number of Pins4
Number of Terminals4
Technical
Connector TypeSocket
Contact Resistance50 mΩ
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)34 V
Min Operating Temperature-20 °C
Number of Contacts4
Number of Ports1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)34 V
Dimensions
Length20.2 mm
Outside Diameter3.5 mm

Documents

Download datasheets and manufacturer documentation for Lumberg 1502 02.

element14 APAC
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet0 pages0 years ago
element14
Datasheet1 page17 years ago

Inventory History

3 month trend:
+507%

Engineering Resources

View Evaluation kits and Reference designs for Lumberg 1502 02.

Related Parts

Descriptions

Descriptions of Lumberg 1502 02 provided by its distributors.

Conn 3.5MM Stereo Jack SKT 4 POS Solder Lug ST Panel Mount 4 Terminal 1 Port Bulk
CONNECTOR, RCA/PHONO, JACK, 4 POSITION; No. of Contacts:4Contacts; Gender:Jack; Pin Diameter:3.5mm; Connector Mounting:Cable Mount; Contact Plating:Nickel Plated Contacts; Connector Body Material:Plastic Body; Product Range:- RoHS Compliant: Yes
Size = 3.5 mm / Gender = Socket / Poles = 4 / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Solder Terminal / Contact Material = Copper Alloy / Contact Plating = Nickel / Contact Plating = Gold / Body Material = Copper Alloy / Jack / Plug Colour = Nickel / Jack / Plug Colour = Black / Current Rating A = 1 / Voltage Rating VDC = 12 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 50 / Insulation Resistance MOhm = 100

Manufacturer Aliases

Lumberg has several brands around the world that distributors may use as alternate names. Lumberg may also be known as the following names:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Inc
  • Lumberg Holding
  • Lumberg Holding GmbH & Co KG
  • Karl Lumberg
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • LUMBERG CONN
  • Lumberg Ltd
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • Lumberg/Belden
  • LUMBERGCON
  • LUMBERG AUTOMATION HIRSCHMANN
  • LUMBERG (MC)

Technical Specifications

Physical
Body MaterialMetal
Case/PackageMetal
ColorSilver
Contact PlatingNickel, Tin
Housing MaterialPolybutylene
Number of Pins4
Number of Terminals4
Technical
Connector TypeSocket
Contact Resistance50 mΩ
Current Rating1 A
GenderMale
Insulation Resistance1 GΩ
Max Current Rating1 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)34 V
Min Operating Temperature-20 °C
Number of Contacts4
Number of Ports1
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)34 V
Dimensions
Length20.2 mm
Outside Diameter3.5 mm

Documents

Download datasheets and manufacturer documentation for Lumberg 1502 02.

element14 APAC
Datasheet1 page8 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages6 years ago
Toby Electronics
Datasheet1 page7 years ago
Datasheet0 pages0 years ago
element14
Datasheet1 page17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant