Wurth Elektronik 150120RS75000

WL-SMCW SMT Mono-Color Chip LED Waterclear
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorRed
MountSurface Mount
Technical
Dominant Wavelength625 nm
Forward Current100 mA
Forward Voltage2 V
Lens StyleClear, Rectangular
Luminous Intensity150 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Reverse Voltage (DC)5 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Peak Wavelength630 nm
Power Dissipation72 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle140 °
Wavelength625 nm
Dimensions
Height680 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150120RS75000.

Wurth Elektronik
Datasheet9 pages1 year ago
Upverter
Datasheet9 pages11 years ago
Datasheet8 pages5 years ago
Newark
Datasheet9 pages9 years ago

Inventory History

3 month trend:
-53.32%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 150120RS75000.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 150120RS75000 provided by its distributors.

WL-SMCW SMT Mono-Color Chip LED Waterclear
LED, 1206, RED, 150MCD, 625NM; LED Colour: Red; LED Mounting: SMD; LED Case Size: 1206 (3216 Metric); Forward Current If: 30mA; Forward Voltage: 2V; Wavelength Typ: 625nm; Luminous Intensity: 150mcd; Viewing Angle: 140°; Lens Shape: Rectangular; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Water Clear / Luminous Intensity mcd = 120 / Series = WL-SMCW / Peak Wavelength nm = 630 / Bulb Package = 1206 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 2.4 / Forward Current (If) mA = 30

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorRed
MountSurface Mount
Technical
Dominant Wavelength625 nm
Forward Current100 mA
Forward Voltage2 V
Lens StyleClear, Rectangular
Luminous Intensity150 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Reverse Voltage (DC)5 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Peak Wavelength630 nm
Power Dissipation72 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle140 °
Wavelength625 nm
Dimensions
Height680 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150120RS75000.

Wurth Elektronik
Datasheet9 pages1 year ago
Upverter
Datasheet9 pages11 years ago
Datasheet8 pages5 years ago
Newark
Datasheet9 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant