Wurth Elektronik 150120GS75000

WL-SMCW SMT Mono-Color Chip LED Waterclear
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorGreen
MountSurface Mount
Technical
Dominant Wavelength525 nm
Forward Current100 mA
Forward Voltage3.2 V
Lens StyleClear, Rectangular
Luminous Intensity450 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Reverse Voltage (DC)5 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Peak Wavelength515 nm
Power Dissipation105 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle140 °
Wavelength520 nm
Dimensions
Height680 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150120GS75000.

Wurth Elektronik
Datasheet8 pages5 years ago
Upverter
Datasheet9 pages11 years ago
Newark
Datasheet9 pages9 years ago

Inventory History

3 month trend:
-26.53%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 150120GS75000.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 150120GS75000 provided by its distributors.

WL-SMCW SMT Mono-Color Chip LED Waterclear
LED, 1206, GREEN, 450MCD, 520NM; LED Colour: Green; LED Mounting: SMD; LED Case Size: 1206 (3216 Metric); Forward Current If: 30mA; Forward Voltage: 3.2V; Wavelength Typ: 520nm; Luminous Intensity: 450mcd; Viewing Angle: 140°; Lens Shape: Rectangular; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2019)
SMD LED Forward voltage: 3.5 V Luminous intensity: 220 mcd Operating temperature: -40...85 °C Transmission angle: 140 ° Case colour: Colourless Housing type: Clear Light colour: Green Package: 1206 Technology: InGaN Power: 100 mW

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
ColorGreen
MountSurface Mount
Technical
Dominant Wavelength525 nm
Forward Current100 mA
Forward Voltage3.2 V
Lens StyleClear, Rectangular
Luminous Intensity450 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Reverse Voltage (DC)5 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Peak Wavelength515 nm
Power Dissipation105 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle140 °
Wavelength520 nm
Dimensions
Height680 µm
Length3.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150120GS75000.

Wurth Elektronik
Datasheet8 pages5 years ago
Upverter
Datasheet9 pages11 years ago
Newark
Datasheet9 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant