Cornell Dubilier 150105K100IC

Film Capacitor, Metallized Axial, 0.1 pF, 100V , 10% | Cornell-Dubilier 150105K100IC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance1 µF
DielectricPET
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationWire Leads
Tolerance10 %
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Lead Diameter800 µm
Length20.4978 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150105K100IC.

Sager Electronics
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago
Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-20.12%

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier 150105K100IC.

Related Parts

Descriptions

Descriptions of Cornell Dubilier 150105K100IC provided by its distributors.

Film Capacitor, Metallized Axial, 0.1 pF, 100V , 10% | Cornell-Dubilier 150105K100IC
Cap Film 1uF 100V PET 10% (10 X 20.5mm) Axial 125C Bulk
Axial FILM CAPACITOR 150 63V 1muF ±10% 0.394Diax0.807L 10.00mmx20.50mm
Capacitor Polyester Film Film 1Uf 10%, 100V,; Dielectric Type:Metallized Pet; Capacitor Case/Package:Axial Leaded; Capacitance:1Μf; Capacitance Tolerance:± 10%; Voltage(Ac):-; Voltage(Dc):100V; Capacitor Mounting:Through Hole Rohs Compliant: Yes |Cornell Dubilier 150105K100IC

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/PackageAxial
Dielectric MaterialPolyester
MountThrough Hole
Number of Pins2
Technical
Capacitance1 µF
DielectricPET
Life (Hours)1000 hours
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationWire Leads
Tolerance10 %
Voltage Rating100 V
Voltage Rating (AC)63 V
Voltage Rating (DC)100 V
Dimensions
Diameter10 mm
Lead Diameter800 µm
Length20.4978 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 150105K100IC.

Sager Electronics
Datasheet4 pages9 years ago
Datasheet4 pages11 years ago
Datasheet4 pages17 years ago
Datasheet4 pages3 years ago
Datasheet4 pages4 years ago
Electro Sonic
Datasheet4 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements