Edwards Signaling 1501-AQN5

"Edwards 1501-AQN5 Single Door Electromagnetic Door Holder 24 Volt AC/DC, 120 Volt AC, 0.015 Amp, Floor Mount,"


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
70477543 0 ··
USD
133.04 133.04 133.04 133.04 133.04
Zoro
G2414282 Yes ··
USD
85.43 85.43 85.43 85.43 85.43
Crescent Electric Supply Co
64310 Yes ··
USD
122.50 122.50 122.50 122.50 122.50
Walker Industrial
1133380 Yes ··
USD
104.75 104.75 104.75 104.75 104.75
Newark
22H5091 0 ··
USD
154.18 143.22 124.44 124.44 124.44
Grainger
2KFN7 Yes ··
USD
170.25 170.25 170.25 170.25 170.25
Raptor Supplies
GR0235096 Yes ··
GBP
158.77 158.77 158.77 158.77 158.77

Descriptions

"Edwards 1501-AQN5 Single Door Electromagnetic Door Holder 24 Volt AC/DC, 120 Volt AC, 0.015 Amp, Floor Mount,"
Crescent Electric Supply Co
Edwards Signaling Electromagnetic Door Holder (l 4-13/16 In). More details: Electromagnetic Door Holder, Floor Mount, Single Door-, Amp Draw @ 12v -, Amp Draw @ 24v 0.015 Ac/dc, Input Voltage 120vac, 24vac/dctotal Projection (in.) 6-7/16, Holding Force (lb.) 25 To 50, Armature Length (in.) 1-5/8, Armature Width (in.) 2-1/4, Armature Depth (in.) 2-1/4, Lock Body Length (in.) 4-13/16, Lock Body Width (in.) 4-5/8, Lock Body Depth (in.) 3-1/4- Release Delay, Powder Epoxy Aluminum Finish, Standards Ul Listed, Fm Approved, Options Included -, For Use With -
Grainger
1501-AQN5 - Edwards Signaling DR HLDR FLR MT 24AC/DC 120AC
Walker Industrial
EDWARDS SIGNALING 1501-AQN5 Electromagnetic Door Holder, L 4-13/16 In. More details: Electromagnetic Door Holder, Floor Mount, Single Door-, Amp Draw @ 12V -, Amp Draw @ 24V 0.015 AC/DC, Input Voltage 120VAC, 24VAC/DCTotal Projection (In.) 6-7/16, Holding Force (Lb.) 25 to 50, Armature Length (In.) 1-5/8, Armature Width (In.) 2-1/4, Armature Depth (In.) 2-1/4, Lock Body Length (In.) 4-13/16, Lock Body Width (In.) 4-5/8, Lock Body Depth (In.) 3-1/4- Release Delay, Powder Epoxy Aluminum Finish, Standards UL Listed, FM Approved, Options Included -, For Use With -
Zoro
Electromagnetic Door Holder L 4-13/16 In - GR0235096
Raptor Supplies
DR HLDR FLR MT 24AC/DC 120AC
Allied Electronics
DR HLDR FLR MT 24AC/DC 120AC
Newark

Technical Specifications

RoHS Non-Compliant

Images

Alternate Names

EDWARDS 1501-AQN5
EDWARDS SIGNALING PRODUCTS 1501-AQN5
Edwards Signaling & Security Systems 1501-AQN5
Edwards Signal 1501-AQN5
EDWARDS SIGNALING AND SECURITY 1501-AQN5

Search for other parts like 1501-AQN »