Wurth Elektronik 150060RS75000

LED Low-Power Uni-Color Red 630nm 2V 2-Pin Chip 0603(1608Metric) T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
MountSurface Mount
Technical
Dominant Wavelength625 nm
Forward Current100 mA
Forward Voltage2 V
Lens StyleClear, Rectangular
Luminous Intensity250 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Reverse Voltage (DC)5 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Peak Wavelength630 nm
Power Dissipation72 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle140 °
Wavelength625 nm
Dimensions
Height700 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150060RS75000.

Wurth Elektronik
Datasheet8 pages5 years ago
Upverter
Datasheet9 pages10 years ago
Datasheet9 pages4 years ago
Newark
Datasheet9 pages9 years ago

Inventory History

3 month trend:
-17.92%

Engineering Resources

View Evaluation kits and Reference designs for Wurth Elektronik 150060RS75000.

Related Parts

Descriptions

Descriptions of Wurth Elektronik 150060RS75000 provided by its distributors.

LED Low-Power Uni-Color Red 630nm 2V 2-Pin Chip 0603(1608Metric) T/R
WURTH ELEKTRONIK - 150060RS75000 - LED, Red, SMD, 0603, 30 mA, 2 V, 625 nm
WL-SMCW SMT Mono-Color Chip LED Waterclear
LED, RED, 250MCD, 625NM; LED Color:Red; LED Mounting:SMD; LED Case Size:0603 [1608 Metric]; Forward Current If:30mA; Forward Voltage:2V; Wavelength Typ:625nm; Luminous Intensity:250mcd; Viewing Angle:140°; Lens Shape:Rectangular RoHS Compliant: Yes
SMD LED Case Style = Top Mount / LED Colour = Red / Lens Colour = Water Clear / Luminous Intensity mcd = 120 / Series = WL-SMCW / Peak Wavelength nm = 630 / Bulb Package = 0603 / Viewing Angle ° = 140 / Forward Voltage (Vf) V = 2.4 / Forward Current (If) mA = 30

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • WURTH ELEKTRONI
  • WÜRTH
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WURTH ELEKTR
  • WURTH ELECTRONIC (PCB)
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELECTRONICS INC (VA)

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
ColorRed
MountSurface Mount
Technical
Dominant Wavelength625 nm
Forward Current100 mA
Forward Voltage2 V
Lens StyleClear, Rectangular
Luminous Intensity250 mcd
Max Junction Temperature (Tj)95 °C
Max Operating Temperature85 °C
Max Reverse Voltage (DC)5 V
Min Operating Temperature-40 °C
PackagingTape and Reel
Peak Wavelength630 nm
Power Dissipation72 mW
Reverse Voltage5 V
Test Current20 mA
Viewing Angle140 °
Wavelength625 nm
Dimensions
Height700 µm
Length1.6 mm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 150060RS75000.

Wurth Elektronik
Datasheet8 pages5 years ago
Upverter
Datasheet9 pages10 years ago
Datasheet9 pages4 years ago
Newark
Datasheet9 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant