Molex 15-92-1040

Board To Board & Mezzanine Connectors 40Ckt Ebbi Vert. Con Vert. Conn 71660104
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeReceptacle
Current Rating1 A
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-40 °C
Number of Circuits40
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating30 V
Dimensions
Height9.8 mm
Length36.8 mm
Pitch1.27 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-92-1040.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Datasheet3 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages19 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 15-92-1040.

Related Parts

Descriptions

Descriptions of Molex 15-92-1040 provided by its distributors.

Board To Board & Mezzanine Connectors 40Ckt Ebbi Vert. Con Vert. Conn 71660104
Conn EBBI RCP 40 POS 1.27mm Solder ST Thru-Hole 40 Terminal 1 Port Tray
1.27mm Pitch EBBI 50D Receptacle, Vertical, 40 Circuits
Connector,d-Shell,pcb Mount,plug,40 Contacts,skt,0.05 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 15-92-1040

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • MOLE
  • Molex Connector Corporation
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015921040
  • 015921040
  • 15921040

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypeReceptacle
Current Rating1 A
GenderFemale
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-40 °C
Number of Circuits40
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating30 V
Dimensions
Height9.8 mm
Length36.8 mm
Pitch1.27 mm
Width7 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-92-1040.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Datasheet3 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago