Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST SMD C-GridR Tube
Molex 15-91-2140 pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| WM17453-ND | 2,509 | USD | 1.090 | 0.902 | 0.751 | 0.601 | 0.500 | 18h | |||
| 0015912140 | 4,860 | USD | 0.451 | 6h | |||||||
| 15-91-2140 | 377 | USD | 0.497 | 0.497 | 0.383 | 20h | |||||
| 538-15-91-2140 | 4,277 | USD | 1.010 | 0.786 | 0.743 | 0.588 | 0.488 | 13h | |||
| 15-91-2140 | 378 | USD | 0.430 | 0.430 | 0.430 | 15h | |||||
| 15-91-2140 | 944 | USD | 0.500 | 0.450 | 0.425 | 0.425 | 9h | ||||
| 15-91-2140 | 9,270 | USD | 0.459 | 0.436 | 0.436 | 1d | |||||
| 15-91-2140 | 944 | 3d | |||||||||
| 15912140 | 944 | USD | 0.512 | 0.512 | 0.395 | 23h | |||||
| C1S516503092845 | 94 | USD | 0.361 | 0.361 | 20h | ||||||
| 15912140 | 0 | ·· | USD * | 0.504 | 1d | ||||||
| 0015912140 | 0 | ·· | USD | 0.588 | 19h | ||||||
| 15-91-2140 | 0 | ·· | USD | 0.527 | 0.527 | 0.527 | 0.527 | 0.371 | 16h | ||
| 0015912140 | 0 | ·· | 7h | ||||||||
| 57R8302 | 2,356 | USD | 0.398 | 0.398 | 0.398 | 0.398 | 0.398 | 1d | |||
| 15-91-2140 | 2,076 | USD | 0.537 | 0.537 | 0.537 | 0.450 | 0.437 | 12h | |||
| 15-91-2140 | 377 | USD | 0.497 | 0.497 | 0.383 | 23h | |||||
| 71469728 | 0 | ·· | USD | 0.630 | 21h |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 0015912140 | 23 | 6d | |||||||||
| 15-91-2140 | 1,930 | >1wk | |||||||||
| 15-91-2140 | 120 | USD | 1.000 | 0.800 | 0.500 | 0.500 | 0.500 | 21h | |||
| 15-91-2140 | 1,930 | >1wk | |||||||||
| 15-91-2140 | 77 | 1d | |||||||||
| 15-91-2140 | 2,121 | >1wk | |||||||||
| 15-91-2140 | 0 | ·· | 6d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 15-91-2140 | Contact | ·· | >1wk | ||||||||
| 15912140 | Contact | >1wk | |||||||||
| NS-0015912140 | Contact | ·· | >1wk | ||||||||
| 15912140 | Contact | >1wk | |||||||||
| 15912140 | Contact | ·· | >1wk |
Molex 15-91-2140 technical specifications, attributes, and parameters.
| Supply Chain | |
|---|---|
| Country of Origin | US |
| Lifecycle Status | Production (Last Updated: 6 months ago) |
| Manufacturer Lifecycle Status | ACTIVE (Last Updated: 6 months ago) |
| Physical | |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Housing Color | Black |
| Housing Material | Thermoplastic |
| Material | Bronze |
| Mount | Surface Mount |
| Plating | Tin |
| Technical | |
| Contact Gender | Male |
| Current Rating | 3 A |
| Gender | Male |
| Max Operating Temperature | 105 °C |
| Max Voltage Rating (DC) | 250.25 kV |
| Min Operating Temperature | -40 °C |
| Number of Circuits | 14 |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Vertical, Right Angle |
| Termination | SMD/SMT |
| Voltage Rating | 250 V |
| Dimensions | |
| Pitch | 2.54 mm |
| Row Spacing | 2.54 mm |
| Compliance | |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Glow Wire Compliant | Non-compliant |
| Halogen Free | Low Halogen |
| Lead Free | Lead Free |
| REACH SVHC | No SVHC |
| RoHS | Compliant |
The following parts have similar specifications to Molex 15-91-2140.




Download datasheets and manufacturer documentation for Molex 15-91-2140.
| Molex | ||
|---|---|---|
| Datasheet | 2 pages | 7 years ago |
| Technical Drawing | 6 pages | 10 years ago |
| Datasheet | 6 pages | 11 years ago |
| Allied Electronics & Automation | ||
| Datasheet | 2 pages | 11 months ago |
| Datasheet | 2 pages | 2 years ago |
| Electro Sonic | ||
| Datasheet | 2 pages | 7 years ago |
| Datasheet | 2 pages | 6 years ago |
| Datasheet | 2 pages | 5 years ago |
| Digi-Key | ||
| Datasheet | 2 pages | 13 years ago |
| Newark | ||
| Datasheet | 2 pages | 7 years ago |
| Datasheet | 2 pages | 3 years ago |
| Arrow Electronics | ||
| Datasheet | 2 pages | 8 years ago |
| Compliance Statements | ||
| Rohs Statement | 1 page | 7 years ago |
| Conflict Mineral Statement | 2 pages | 7 years ago |
| Reach Statement | 2 pages | 7 years ago |
| Rohs Statement | 1 page | 8 years ago |
Descriptions of Molex 15-91-2140 provided by its distributors.
This part may be known by these alternate part numbers:
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: