Molex 15-91-2100

Conn.; Rect/PCB; Header; 10 Cir.; SMT; 2-Row; Vertical; C-Grid Series; Tin Plating
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBronze
MountSurface Mount
PlatingTin
Technical
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical, Right Angle
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height10.04 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-91-2100.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages13 years ago
Datasheet6 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet6 pages10 years ago
element14 APAC
Datasheet2 pages7 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-10.28%

Alternate Parts

Price @ 1000
$ 0.543
$ 0.534
$ 0.534
Stock
208,157
336,392
336,392
Authorized Distributors
18
16
16
Gender
Male
Male
Male
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
SMD/SMT
SMD/SMT
Orientation
Vertical, Right Angle
Vertical
Vertical
Contact Plating
Tin
Gold
Gold
Housing Material
Thermoplastic
Thermoplastic
Thermoplastic
Contact Material
Bronze, Nickel, Tin
Bronze, Gold
Bronze, Gold

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 15-91-2100.

Related Parts

Descriptions

Descriptions of Molex 15-91-2100 provided by its distributors.

Conn.; Rect/PCB; Header; 10 Cir.; SMT; 2-Row; Vertical; C-Grid Series; Tin Plating
Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Top Entry SMD C-Grid® Tube
2.54mm Pitch C-Grid Breakaway Header, Surface Mount, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating, without PCB Locator Pegs
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle
Connector, HEADER, 10POS, 2ROW, 2.54mm; Pitch Spacing:2.54mm; No. of Contacts:10Contacts; Gender:Header; Product Range:C-Grid 71308 Series; Contact Termination Type:Surface Mount; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Copper Alloy; SVHC:No SVHC (15-Jan-2018); Contact Termination:Surface Mount Vertical

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • -15912100
  • 0015912100
  • 015912100
  • 15-91-2100.
  • 1591-2100
  • 15912100
  • 71308-0010N

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze, Nickel, Tin
Contact PlatingTin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialBronze
MountSurface Mount
PlatingTin
Technical
Current Rating3 A
GenderMale
Max Operating Temperature105 °C
Max Voltage Rating (DC)250.25 kV
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationVertical, Right Angle
Schedule B8536694040
TerminationSMD/SMT
Voltage Rating250 V
Voltage Rating (DC)250 V
Dimensions
Height10.04 mm
Lead Pitch2.54 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-91-2100.

Molex
Datasheet2 pages11 years ago
Technical Drawing6 pages13 years ago
Datasheet6 pages14 years ago
Master Electronics
Datasheet2 pages6 years ago
Farnell
Datasheet2 pages7 years ago
Datasheet2 pages7 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages8 years ago
Datasheet2 pages9 years ago
TME
Datasheet2 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Datasheet6 pages10 years ago
element14 APAC
Datasheet2 pages7 years ago
Newark
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
DigiKey
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago