Molex 15-38-8108

Conn FFC/FPC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
MountCable, Free Hanging
PlatingTin
Technical
Current Rating2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts11
Number of Positions10
Number of Rows1
OrientationVertical
TerminationIDC
Voltage Rating250 V
Wire/Cable TypeStraight
Dimensions
Height15.2 mm
Lead Pitch2.54 mm
Length25.4 mm
Pitch2.54 mm
Width2.51 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-38-8108.

Molex
Technical Drawing1 page11 years ago
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet3 pages21 years ago

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 15-38-8108.

Related Parts

Descriptions

Descriptions of Molex 15-38-8108 provided by its distributors.

Conn FFC/FPC Connector RCP 10 POS 2.54mm IDT ST Cable Mount Tube
FFC & FPC Connectors SL FFC/FPC Opt A Fem 10CKT TIN
Header Connector,cable Mount,plug,10 Contacts,skt,0.1 Pitch,crimp Terminal |Molex 15-38-8108
SL Single Row, Female, Version A Receptacle, 10 Circuits
CONN CIC FFC RCPT 10POS 2.54MM
Socket Header PCB - Vertical 10P

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015388108
  • 015388108
  • 15388108
  • 70430-0009

Technical Specifications

Physical
Contact MaterialBronze
Contact PlatingTin
Housing MaterialPolyester
MountCable, Free Hanging
PlatingTin
Technical
Current Rating2 A
GenderFemale
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Number of Circuits10
Number of Contacts11
Number of Positions10
Number of Rows1
OrientationVertical
TerminationIDC
Voltage Rating250 V
Wire/Cable TypeStraight
Dimensions
Height15.2 mm
Lead Pitch2.54 mm
Length25.4 mm
Pitch2.54 mm
Width2.51 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-38-8108.

Molex
Technical Drawing1 page11 years ago
Datasheet2 pages11 years ago
Datasheet1 page16 years ago
Master Electronics
Datasheet2 pages6 years ago
Electro Sonic
Datasheet2 pages9 years ago
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Arrow Electronics
Datasheet2 pages11 years ago
DigiKey
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago