Molex 15-24-4557

Disk Drive Power Connection Systems HIGH TEMP VERTICAL SHRD HDR 4P .2

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
15-24-4557 2,517 Buy Now »
USD
0.562 0.550 0.525
TTI
15-24-4557 2,352 Buy Now »
USD
0.674 0.674 0.674
Newark 2
06X8595 0 ··
USD
0.960 0.960 0.743 0.559 0.559
19K4370 1,890 Buy Now »
USD
1.24 1.11 0.966 0.712 0.677
Mouser
538-15-24-4557 1,164 Buy Now »
USD
1.24 1.11 0.966 0.712 0.661
Heilind Electronics
MOL15-24-4557 3,690 Buy Now »
USD
0.640 0.640 0.640 0.539 0.524
Chip One Stop Global
C1S516500455724 2,520 Buy Now »
JPY
84.00 84.00 84.00 70.50 63.50
Onlinecomponents.com
15244557 756 Buy Now »
USD
0.650 0.650 0.600 0.560 0.530
Master Electronics
15244557 504 ··
USD
0.650 0.650 0.600 0.560 0.530
Interstate Connecting Components
15-24-4557 3,690 Buy Now »
Allied Electronics
70091163 68 Buy Now »
USD
1.35 1.35 1.35 1.35 1.35
Heilind Asia
MOL15-24-4557 0 ··
Farnell
1513319 88 Buy Now »
GBP
0.869 0.508 0.491 0.315 0.309
element14 APAC
1513319 922 Buy Now »
SGD
0.337 0.337 0.337 0.337 0.337
Electro Sonic
15244557 2,520 Buy Now »
USD
0.689 0.689 0.636 0.594 0.562
Avnet Europe
15-24-4557 5,183 Buy Now »
EUR
0.969 0.969 0.969 0.352 0.277
RS Components
6704262 1,990 Buy Now »
GBP
0.547 0.547 0.448 0.263
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
15-24-4557 499 Buy Now »
USD
0.959 0.959 0.959
Freelance Electronics
15-24-4557 11 Buy Now »
USD
0.630 0.630 0.630 0.630 0.630
EarthTron
15-24-4557 2,466 ··
NetSource Technology
15-24-4557 66 ··
STLAA.com
15244557 9,072 ··
Quest
15-24-4557 13 Buy Now »
SIE
15-24-4557 10 ··
Abacus Technologies
15244557 8,269 ··
GreenTree Electronics
15244557 5,925 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
15-24-4557 Contact Send RFQ »
Chip 1 Exchange
15-24-4557 Contact ··
Bristol Electronics
15-24-4557 Contact Buy Now »
Summit Electronics
15-24-4557 Contact Send RFQ »
North Star Micro
15-24-4557 Contact ··
XS Micro
15-24-4557 Contact ··
SemiconductorPLUS
15-24-4557 Contact ··
TransparentC
15-24-4557 Contact ··

Descriptions

Disk Drive Power Connection Systems HIGH TEMP VERTICAL SHRD HDR 4P .2
Mouser
VT MOUNT HEADER ASSY 254SnLF
Master Electronics
Header 5.08mm disk drive power vert 4w
RS Components
VT MOUNT HEADER ASSY 2.54SNLF 4CKT
Interstate Connecting Components
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Verical
VT MOUNT HEADER ASSY 2.54SNLF 4CKT
Heilind Asia
CONN-HDR-IDE POWER- 4WAY STRT T-H-MALE-0.2
Component Sense
HEADER, 4WAY; Connector Type:Wire to Board; Series:8981; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:5.08mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Connector Mounting:PCB
element14 APAC
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Chip One Stop Global
5.08mm Pitch Disk Drive Power Connection System Header, Vertical, Through Hole, 4 Circuits, Lead-Free, 2.12mm PC Tail Length, without PCB Locator Peg
Molex
VT MOUNY HEADER ASSEMBLY 2.54SNLF 4CKT
Onlinecomponents.com
PCB Header; Connector Type:Plug & Socket; No. of Contacts:4; Contact Material:Phosphor Bronze; Connector Mounting:PC Board; Body Material:Black Glass-filled PCT Polyester; Connector Shroud:Yes; Connector Style:Vertical ;RoHS Compliant: Yes
Newark
VT MOUNT HEADER ASSY 2.54SNLF4CKT
Heilind Electronics
VT MOUNT HEADER ASSY 2.54SNLF 4CKT
Allied Electronics
DISK DRIVE .200 HDR 04P VT TH
TTI

Technical Specifications

Lead-Free Status Lead Free
Size-Length 23.44 mm
Housing Color Black
Insulation Resistance 5 GΩ
Size-Height 9.53 mm
Current Rating 6.5 A
Number of Positions 4
Packaging Tray
Number of Contacts 4
Contact Plating Tin
Flammability Rating UL 94 V-0
Halogen Free Status Not Low Halogen
Glow Wire Compliant Non-Compliant
Color Black
Pin Pitch 5.08 mm
Contact Material Phosphor Bronze
Gender Male
Orientation Vertical
Voltage Rating (DC) 250 V
Housing Material Polyester
Lifecycle Status Active
Mounting Type PCB Through Hole Vertical
Number of Rows 1
RoHS Compliant
Shrouded Yes
Number of Circuits 4
Size-Width 8.29 mm

Documents

Molex
Datasheet 1 page 7 years ago
Future Electronics
Datasheet 2 pages 3 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 2 pages 4 years ago
Jameco
Datasheet 8 pages 8 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Datasheet 2 pages 2 years ago
Digi-Key
Datasheet 1 page 10 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 15-24-4557
MOL 15-24-4557
MLX 15-24-4557
MOLE 15-24-4557
MOLX 15-24-4557
MOLEX INCORPORATED 15-24-4557
MOLEX CONNECTOR CORPORATION 15-24-4557
MOLEX CONNECTOR CORP 15-24-4557
MOLEX HONG KONG CHINA LTD 15-24-4557
MOLEX ELECTRONICS 15-24-4557
MXA 15-24-4557
MOLEX PREMISE NETWORK 15-24-4557
MOLEX INTERCONNECT GMBH 15-24-4557
MOLEX GMBH 15-24-4557
Molex Taiwan Ltd 15-24-4557
MOLEX INDUSTRIAL 15-24-4557
MOELX 15-24-4557
MOLEX INTERCONNECT 15-24-4557
MOLEX ELEKTRONIK GMBH 15-24-4557
MOLEX CONNECTOR 15-24-4557
MOLEX-ETC 15-24-4557
GWCONNECT BY MOLEX 15-24-4557
MOLEX / Rohs 15-24-4557
MOLEX JAPAN COMPANY LIMITED 15-24-4557
MOLEX INDUSTRIAL HDC 15-24-4557
Molex, LLC 15-24-4557

Search for other parts like 15- »