Try the Octopart BOM Tool! Ad
octopart.com

Molex 15-24-4449

Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
15-24-4449 1,616 Buy Now »
USD
0.247 0.243
Carlton-Bates
78068795829 0 ··
USD
0.660 0.660 0.660 0.660 0.660
Newark
33K3781 2,204 Buy Now »
USD
0.720 0.658 0.572 0.429 0.380
Heilind Electronics
MOL15-24-4449 28,308 Buy Now »
USD
0.269 0.269 0.269 0.233 0.220
TTI
15-24-4449 3,470 Buy Now »
USD
0.283 0.283 0.283
Mouser
538-15-24-4449 1,158 Buy Now »
USD
0.720 0.658 0.572 0.429 0.380
Onlinecomponents.com
15244449 970 Buy Now »
USD
0.292 0.292 0.253 0.233 0.225
Heilind Asia
MOL15-24-4449 2,820 Buy Now »
USD
0.267 0.267 0.267 0.257 0.248
Dachs
15-24-4449 2,800 ··
Master Electronics
15244449 646 ··
USD
0.292 0.292 0.253 0.233 0.225
Interstate Connecting Components
15-24-4449 28,308 Buy Now »
Bisco
15-24-4449 5 Buy Now »
Allied Electronics
70373830 0 ··
USD
0.640 0.550
Chip One Stop Global
C1S516500469620 323 Buy Now »
Electro Sonic
15244449 3,232 Buy Now »
USD
0.309 0.309 0.268 0.247 0.238
Avnet Europe
15-24-4449 9,455 Buy Now »
USD
0.875 0.875 0.875 0.318 0.250
RS Components
6704250 2,990 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Jameco
1962148 5,473 Buy Now »
USD
0.450 0.350 0.350 0.350
C Plus Electronics
15244449 Yes ··
Quest
15-24-4449 9 Buy Now »
USD
0.750 0.600 0.600 0.600 0.600
4 Star Electronics
15-24-4449 159 Send RFQ »
Abacus Technologies
15244449 7,400 ··
Accelarata
19C-15-24-4449 2,133 ··
Tencell
15-24-4449 2,263 Buy Now »
USD
0.241 0.241 0.241 0.237 0.237
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
15-24-4449 Contact ··
Touchstone Systems
15-24-4449 Contact Send RFQ »
XS Micro
15-24-4449 Contact ··

Descriptions

VT MOUNT HEADER ASSY 2.54SNLF4CKT
Heilind Electronics
Pin Header PCB - Vertical 4P
Carlton-Bates
VT MOUNT HEADER ASSY 2.54SN
Onlinecomponents.com
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Chip One Stop Global
Header 5.08mm disk drive power ,vert, 4w
Allied Electronics
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Avnet Europe
DISK DRIVE .200 HDR 04P VT TH
TTI
Header 5.08mm disk drive power vert 4w
RS Components
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Bag
Verical
NPI-CONNECTOR 5.08 1X 4
Accelarata
5.08mm Pitch Disk Drive Power Connection System Header, Vertical, Through Hole, 4 Circuits, Lead-Free, 3.60mm PC Tail Length, without PCB Locator Peg
Molex
VT MOUNT HEADER ASSY 2.54SNLF 4CKT
Heilind Asia
HEADER, ICAL MOUNT, 4WAY; Connector Type:Wire to Board; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:5.08mm; Contact Plating:Tin; Contact Material:Brass; Contact Material:Phosphor Bronze; Lead Spacing:5.08mm; No. of Ways:4; Termination Method:Solder
element14 APAC
Connector; Connector Type:Plug & Socket; Gender:Header; No. of Contacts:4; Mounting Type:PCB; No. of Rows:1; Pitch Spacing:0.2"; Wire Size (AWG):22 ;RoHS Compliant: Yes
Newark
Disk Drive Power Connection Systems 4P MALE VERT HDR
Mouser
HEADER, ICAL MOUNT, 4WAY; Connector Type:Wire to Board; Contact Termination:Through Hole; Gender:Header; No. of Contacts:4; No. of Rows:1; Pitch Spacing:5.08mm; Contact Plating:Tin; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Tin; Lead Spacing:5.08mm; No. of Ways:4; Termination Method:Solder
Farnell
VT MOUNT HEADER ASSY 254SnLF
Master Electronics
VT MOUNT HEADER ASSY 2.54SNLF 4CKT
Interstate Connecting Components
Connector Power Header 4 Position 5.08mm Solder Straight Through Hole 4 Terminal 1 Port Bag
Jameco

Technical Specifications

Flammability Rating UL 94 V-0
Glow Wire Compliant Non-Compliant
Size-Height 10.16 mm
Gender Male
Orientation Right Angle
Pin Pitch 5.08 mm
Lifecycle Status Active
Size-Width 8.28 mm
Housing Color Beige
RoHS Compliant
Number of Rows 1
Mounting Type PCB Through Hole
Contact Plating Tin
Housing Material Nylon
Size-Length 23.26 mm
Number of Circuits 4
Number of Contacts 4
Contact Material Phosphor Bronze
Voltage Rating (DC) 250 V
Color Natural
Number of Positions 4
Packaging Bag
Wire Gauge 22 AWG
Halogen Free Status Low Halogen
Current Rating 6.5 A
Lead-Free Status Lead Free

Documents

Molex
Datasheet 1 page 8 years ago
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 2 pages 3 years ago
element14 APAC
Datasheet 2 pages 8 months ago
Digi-Key
Datasheet 1 page 10 years ago
Newark
Datasheet 2 pages 3 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 2 years ago
Farnell
Datasheet 2 pages 4 years ago
Electro Sonic
Datasheet 2 pages 1 year ago
Jameco
Datasheet 6 pages 7 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 15-24-4449
MOL 15-24-4449
MLX 15-24-4449
MOLE 15-24-4449
MOLX 15-24-4449
MOLEX INCORPORATED 15-24-4449
MOLEX CONNECTOR CORPORATION 15-24-4449
MOLEX CONNECTOR CORP 15-24-4449
MOLEX HONG KONG CHINA LTD 15-24-4449
MOLEX ELECTRONICS 15-24-4449
MXA 15-24-4449
MOLEX PREMISE NETWORK 15-24-4449
MOLEX INTERCONNECT GMBH 15-24-4449
MOLEX GMBH 15-24-4449
Molex Taiwan Ltd 15-24-4449
MOLEX INDUSTRIAL 15-24-4449
MOELX 15-24-4449
MOLEX INTERCONNECT 15-24-4449
MOLEX ELEKTRONIK GMBH 15-24-4449
MOLEX CONNECTOR 15-24-4449
MOLEX-ETC 15-24-4449
GWCONNECT BY MOLEX 15-24-4449
MOLEX / Rohs 15-24-4449
MOLEX JAPAN COMPANY LIMITED 15-24-4449
MOLEX INDUSTRIAL HDC 15-24-4449
Molex, LLC 15-24-4449

Search for other parts like 15- »