All Sensors 15 PSI-D-DO

15 psid, Digital Output Pressure Sensors
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Accuracy0.25 %
Max Operating Temperature90 °C
Max Pressure60 PSI
Min Operating Temperature-25 °C
Output TypeDigital, SPI
Port StyleBarbless
Pressure TypeDifferential
TerminationPCB
Voltage Rating (DC)7 V

Documents

Download datasheets and manufacturer documentation for All Sensors 15 PSI-D-DO.

Component Distributors Inc.
Datasheet5 pages18 years ago
DigiKey
Datasheet4 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for All Sensors 15 PSI-D-DO.

Related Parts

Descriptions

Descriptions of All Sensors 15 PSI-D-DO provided by its distributors.

15 psid, Digital Output Pressure Sensors
SENSOR 15PSID DO DUAL
Peizoresistive Sensor,
ADO INDUSTRIAL

Manufacturer Aliases

All Sensors has several brands around the world that distributors may use as alternate names. All Sensors may also be known as the following names:

  • All Sensors Corporation
  • ALL SENSOR
  • AMPHENOL ALLSENSORS
  • Amphenol All Sensors Corporation
  • All Sensors Corp
  • Amphenol ASTG - All Sensors
  • ALL SENSORS COR
  • ALL SENSORS GMBH
  • AMPHENOL ALL SENSORS CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 15PSI-D-DO

Technical Specifications

Technical
Accuracy0.25 %
Max Operating Temperature90 °C
Max Pressure60 PSI
Min Operating Temperature-25 °C
Output TypeDigital, SPI
Port StyleBarbless
Pressure TypeDifferential
TerminationPCB
Voltage Rating (DC)7 V

Documents

Download datasheets and manufacturer documentation for All Sensors 15 PSI-D-DO.

Component Distributors Inc.
Datasheet5 pages18 years ago
DigiKey
Datasheet4 pages21 years ago

Compliance

Environmental Classification
RoHSCompliant