Signal Transformer 14A-10R-20

Power Transformer 4000Vrms 10VA 8 Terminal PC Pin Thru-Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Weight240 g
Technical
Frequency60 Hz
Max Output Current1 A
Max Power Dissipation10 W
Number of Contacts8
Output Power10 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height34.9 mm
Height - Seated (Max)34.9 mm
Length47.6 mm
Width39.7 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer 14A-10R-20.

Electro Sonic
Datasheet3 pages2 years ago
Sager Electronics
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Factory Futures
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-16.42%

Engineering Resources

View Evaluation kits and Reference designs for Signal Transformer 14A-10R-20.

Descriptions

Descriptions of Signal Transformer 14A-10R-20 provided by its distributors.

Power Transformer 4000Vrms 10VA 8 Terminal PC Pin Thru-Hole
Power Transformers 50\60 Hz, Laminated Transformer
Compliant Through Hole 39.7 mm 34.9 mm 47.6 mm 240 g 60 Hz Lead Free
XFRMR LAMINATED 10VA THRU HOLE

Manufacturer Aliases

Signal Transformer has several brands around the world that distributors may use as alternate names. Signal Transformer may also be known as the following names:

  • Signal Transformers
  • SIGNAL TRANSFORMER CO INC
  • Signal Transformer Inc
  • SGINAL TRANSFROMER
  • SIGNAL TRANS
  • Bel Signal Transformer
  • Signal Transformer Company Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14A10R20

Technical Specifications

Physical
MountThrough Hole
Weight240 g
Technical
Frequency60 Hz
Max Output Current1 A
Max Power Dissipation10 W
Number of Contacts8
Output Power10 W
Primary Winding(s)Dual
Secondary Winding(s)Dual
TerminationPC Pin
Dimensions
Height34.9 mm
Height - Seated (Max)34.9 mm
Length47.6 mm
Width39.7 mm

Documents

Download datasheets and manufacturer documentation for Signal Transformer 14A-10R-20.

Electro Sonic
Datasheet3 pages2 years ago
Sager Electronics
Datasheet3 pages4 years ago
Datasheet3 pages5 years ago
Factory Futures
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant