Schurter 1492-CB3F030

Cir Brkr Thrmmag 3A 480VAC 65VDC

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeThermal Magnetic
Current Rating3 A
Number of Poles3
Voltage Rating (AC)480 V
Voltage Rating (DC)65 V

Engineering Resources

View Evaluation kits and Reference designs for Schurter 1492-CB3F030.

Descriptions

Descriptions of Schurter 1492-CB3F030 provided by its distributors.

CIR BRKR THRMMAG 3A 480VAC 65VDC

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
MountDIN Rail
Technical
Breaker TypeThermal Magnetic
Current Rating3 A
Number of Poles3
Voltage Rating (AC)480 V
Voltage Rating (DC)65 V

Compliance

Environmental Classification
RoHSCompliant