TE Connectivity / AMP 1489930-2

Standard Edge II Card Edge & Power Connectors
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts62
Number of Positions57
Number of Rows2
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
TerminationSolder
Dimensions
Card Thickness1.778 mm
Lead Length3.18 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1489930-2.

TE Connectivity
Technical Drawing3 pages11 years ago
Datasheet7 pages0 years ago
Datasheet5 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1489930-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1489930-2 provided by its distributors.

Standard Edge II Card Edge & Power Connectors
CONN ASSY HIGH CUR CARD EDGE
CONN EDGE DUAL FML 62POS 0.100

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolyester
Insulation MaterialGlass
MountThrough Hole
Underplate MaterialNickel
Technical
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
Number of Contacts62
Number of Positions57
Number of Rows2
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
TerminationSolder
Dimensions
Card Thickness1.778 mm
Lead Length3.18 mm
Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1489930-2.

TE Connectivity
Technical Drawing3 pages11 years ago
Datasheet7 pages0 years ago
Datasheet5 pages0 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago