Hammond 1488HH9

Enclosure, Consolet, Sloped, NEMA 12, Hinged, Steel, Gray | Hammond Manufacturing 1488HH9
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialSteel
Case/PackageMetal
ColorGrey
Housing MaterialSteel
MaterialMetal, Steel
Weight7.257478 kg
Technical
Schedule B9403200020
Dimensions
Height232.664 mm
Length304.8 mm
Width304.8 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1488HH9.

Farnell
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Master Electronics
Datasheet1 page0 years ago
Newark
Datasheet3 pages7 years ago
Mouser
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-56.66%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 1488HH9.

Related Parts

Descriptions

Descriptions of Hammond 1488HH9 provided by its distributors.

Enclosure, Consolet, Sloped, NEMA 12, Hinged, Steel, Gray | Hammond Manufacturing 1488HH9
N12 Consolet - 12 x 12 x 9.15 - Steel/Gray N12 SLP FRNT CNSL12X12X9.15 (12 x 12 x 9.16) Hammond PN 1488HH9 : UPC [623980467306]
Enclosure, Instrument, Steel, Grey; Enclosure Type:Instrument; Enclosure Material:Steel; External Height - Metric:232.7Mm; External Width - Metric:313Mm; External Depth - Metric:313Mm; Ip Rating:Ip54; Body Color:Gray Rohs Compliant: Yes |Hammond 1488HH9

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
Body MaterialSteel
Case/PackageMetal
ColorGrey
Housing MaterialSteel
MaterialMetal, Steel
Weight7.257478 kg
Technical
Schedule B9403200020
Dimensions
Height232.664 mm
Length304.8 mm
Width304.8 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1488HH9.

Farnell
Datasheet3 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages9 years ago
Master Electronics
Datasheet1 page0 years ago
Newark
Datasheet3 pages7 years ago
Mouser
Datasheet2 pages20 years ago

Compliance

Environmental Classification
RatingsIP54
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago