TE Connectivity 148427-5

Conn DIN 41612 RCP 8Power/24Signal POS 2.54mm Press Fit ST Thru-Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions24
Number of Positions Loaded24
Number of Rows3
PackagingBulk
TerminationPress-Fit
Dimensions
Height11.5 mm
Pitch2.54 mm

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 148427-5.

Descriptions

Descriptions of TE Connectivity 148427-5 provided by its distributors.

Conn DIN 41612 RCP 8Power/24Signal POS 2.54mm Press Fit ST Thru-Hole
CONN RECEPT VERT 24+8POS DIN PCB
Eurocard Type M

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorGrey
Contact MaterialBronze
Contact PlatingGold
Housing ColorGrey
Insulation MaterialGlass
MountThrough Hole
Technical
Connector TypeReceptacle
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Positions24
Number of Positions Loaded24
Number of Rows3
PackagingBulk
TerminationPress-Fit
Dimensions
Height11.5 mm
Pitch2.54 mm

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSNon-Compliant