TE Connectivity 1473005-1

0.6mm Pitch 200 Way, Right Angle SMT DDR1 DIMM Socket , 2.5 V | TE Connectivity 1473005-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountSurface Mount
Number of Pins200
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating500 mA
Current Rating500 mA
GenderFemale
Insulation Resistance250 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Memory TypeDDR, DDR SDRAM
Min Operating Temperature-67 °C
Number of Contacts200
Number of Positions200
Number of Rows2
OrientationRight Angle
SealableNo
TerminationSolder
Voltage Rating2.5 V
Dimensions
Depth26 mm
Height5.2 mm
Length71.5 mm
Pitch609.6 µm
Row Spacing6.1976 mm
Stack Height5.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473005-1.

SOS electronic
Datasheet4 pages8 years ago
Master Electronics
Datasheet4 pages13 years ago
Newark
Datasheet3 pages17 years ago
TE Connectivity
Datasheet5 pages0 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Farnell
Datasheet1 page13 years ago
Datasheet3 pages18 years ago
Datasheet4 pages18 years ago
Jameco
Datasheet5 pages16 years ago
Future Electronics
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+62.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1473005-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1473005-1 provided by its distributors.

0.6mm Pitch 200 Way, Right Angle SMT DDR1 DIMM Socket ,2.5 V | TE Connectivity 1473005-1
Memory Socket, So-Dimm, 200 Position; Memory/Card Type:Ddr Sodimm Socket; Insert & Eject Mechanism:Cam-In Locking; No. Of Contacts:200Contacts; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Product Range:- Rohs Compliant: Yes |Amp Te Connectivity 1473005-1.
Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.024 inch Pitch, Solder Terminal, Latch & Eject, Black Insulator, Socket
SEMI HARD TRAY DDR SOCKET 200P Ddr2 So Dimm Socket | Part Number: 1473005-1 | Internal Number: 1473005-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1473005-1.

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountSurface Mount
Number of Pins200
Technical
Circuit ApplicationPower
Connector TypeSocket
Contact Current Rating500 mA
Current Rating500 mA
GenderFemale
Insulation Resistance250 MΩ
Max Current Rating500 mA
Max Operating Temperature85 °C
Memory TypeDDR, DDR SDRAM
Min Operating Temperature-67 °C
Number of Contacts200
Number of Positions200
Number of Rows2
OrientationRight Angle
SealableNo
TerminationSolder
Voltage Rating2.5 V
Dimensions
Depth26 mm
Height5.2 mm
Length71.5 mm
Pitch609.6 µm
Row Spacing6.1976 mm
Stack Height5.2 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1473005-1.

SOS electronic
Datasheet4 pages8 years ago
Master Electronics
Datasheet4 pages13 years ago
Newark
Datasheet3 pages17 years ago
TE Connectivity
Datasheet5 pages0 years ago
Burklin Elektronik
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages10 years ago
Farnell
Datasheet1 page13 years ago
Datasheet3 pages18 years ago
Datasheet4 pages18 years ago
Jameco
Datasheet5 pages16 years ago
Future Electronics
Datasheet4 pages17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page11 years ago