TE Connectivity / AMP 147278-5

Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
A110980CT-ND 774 Buy Now »
USD
5.48 5.26 4.38 4.38 4.38
A110980TR-ND 0 ··
USD
3.09 2.59
Verical 2
147278-5 300 Buy Now »
USD
2.76 2.76
147278-5 73 Buy Now »
USD
5.17 4.48 4.22 4.22 4.22
Arrow
147278-5**MULT1 73 Buy Now »
USD
5.17 4.48 3.91 3.77 3.77
Mouser
571-147278-5 900 Buy Now »
USD
3.94 3.94 3.15 2.71 2.63
Newark 2
92C2568 0 ··
USD
5.84 5.84 4.17 2.49 2.49
95Y7296 675 Buy Now »
USD
4.49 3.09
Chip One Stop Japan
C1S757102850009 73 Buy Now »
CNY
37.00 31.90 25.70 25.70 25.70
Gopher Electronics
147278-5 600 Buy Now »
USD
1.96 1.96
Onlinecomponents.com
1472785 270 Buy Now »
USD
3.27 3.27 3.27 2.44 1.71
Master Electronics
1472785 180 ··
USD
3.27 3.27 3.27 2.44 1.71
Chip One Stop Global 2
C1S757102850009 73 Buy Now »
USD
5.42 4.27 3.45 3.45 3.45
C1S757101294330 90 Buy Now »
USD
2.62 2.62
A.E. Petsche
147278-5 0 ··
USD
237.81 237.81 237.81 237.81 237.81
Avnet
147278-5 0 ··
USD
3.16 1.80
Heilind Electronics
AMP147278-5 0 ··
Heilind Asia
AMP147278-5 0 ··
PEI Genesis
147278-5 0 ··
Electro Sonic
1472785 900 Buy Now »
USD
3.47 3.47 3.47 2.59 1.81
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
147278-5 552 Buy Now »
USD
2.84 1.96
Abacus Technologies
147278-5 1,062 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
147278-5 Contact ··
TransparentC
147278-5 Contact Send RFQ »
XS Micro
147278-5 Contact ··

Descriptions

06 MTE HDR SRRA SFMNT .100CL
Heilind Electronics
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD T/R
A.E. Petsche
06 MTE HDR SRRA SFMNT .100CL
PEI Genesis
.100 AMPMODU Headers Housings & Contacts
North Star Micro
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD T/R
Avnet
06 MTE HDR SRRA SFMNT .100CL
Onlinecomponents.com
CONN HEADER RT ANG 6POS LATCH AU
Digi-Key
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD T/R
Chip One Stop Global
06 MTE HDR SRRA SFMNT .100CL
Master Electronics
06 MTE HDR SRRA SFMNT .100CL
TE Connectivity
HEADER CONNECTOR
Gopher Electronics
06 MTE HDR SRRA SFMNT .100CL
Heilind Asia
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD T/R
Chip One Stop Japan
06 MTE HDR SRRA SFMNT .100CL
Newark
Conn Shrouded Header HDR 6 POS 2.54mm Solder RA SMD T/R
Verical

Technical Specifications

Size-Width 6.655 mm
ELV Compliant Non-Compliant
Mounting Type Surface Mount
Housing Material Thermoplastic
Packaging Tape & Reel (TR)
Size-Length 20.32 mm
Lifecycle Status Active
Mounting Angle 90 °
Contact Current Rating 3 A
Orientation Right Angle
Pin Pitch 2.54 mm
Number of Positions 6
Lead-Free Status Contains Lead
Contact Plating Tin Lead Gold
Size-Height 13.589 mm
Gender Male
Current Rating 3 A
Number of Contacts 6
Housing Color Black
Flammability Rating UL 94 V-0
Number of Rows 1
Insulation Resistance 5 GΩ
Color Black
Contact Material Brass
RoHS Non-Compliant

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet, Technical Drawing 4 pages 5 years ago
Datasheet 20 pages 6 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Electro Sonic
Datasheet 66 pages 10 years ago
Onlinecomponents.com
Datasheet 66 pages 10 years ago
Datasheet 66 pages 10 years ago
Datasheet 66 pages 10 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 147278-5
TYCO/AMP 147278-5
TYCO ELECTRONICS AMP 147278-5
TE Connectivity / AMP Brand 147278-5
AMP/Tyco Electronics 147278-5
AMP/TE Connectivity 147278-5
TE CNTY - AMP 147278-5
TE Connectivity / Tyco Electronics AMP 147278-5
AMP/TYCO ELECTR 147278-5
TYCO ELECTRONICS AMP ITALIA S 147278-5
AMP INC 147278-5
TYCO/AMP INC 147278-5
TE CONNECTIVITY AMP (VA) 147278-5
AMP FROM TE CONNECTIVITY 147278-5
TYCO ELECTRONICS AMP (VA) 147278-5
TE CONNECTIVITY AMP CONNECTORS 147278-5
AMP/TE CONNECTIVITY ACCT 167798 147278-5
TYCO COLOMBIA 147278-5
AMP INCORPORATED (TYCO ELECTRONICS 147278-5
TE Connectivity / Hartman Brand 147278-5
TE CONNECTIVITY / AMP BRA 147278-5
TYCO INC (AMP) 147278-5
TYCO ELECTRONICS 147278-5
AMP ( TYC) 147278-5
TE AMP TYCO 147278-5
TE Connectivity AMP Connectors 147278-5

Search for other parts like 147278- »