TE Connectivity 1469028-1

40 Position Receptacle Solder Right Angle Mount Z-Pack Hard Metric Connector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper, Nickel
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountEdge, Through Hole
Number of Pins40
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Plug, Socket
Contact GenderFemale
Current Rating700 mA
GenderFemale
Make First / Break LastNo
Max Current Rating700 mA
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Columns10
Number of Contacts40
Number of Pairs20
Number of Positions40
Number of Rows4
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
ShieldingYes
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Depth19.9 mm
Lead Pitch2.5 mm
Length24.95 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1469028-1.

Future Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Datasheet1 page11 years ago
Datasheet23 pages12 years ago
Datasheet8 pages13 years ago
Datasheet12 pages0 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Jameco
Datasheet2 pages17 years ago

Inventory History

3 month trend:
+13.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1469028-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 1469028-1 provided by its distributors.

40 Position Receptacle Solder Right Angle Mount Z-Pack Hard Metric Connector
CONN, BACKPLANE, PLUG, 40POS, 2.5MM; Product Range:Z-PACK HM-Zd Series; No. of Contacts:40Contacts; Pitch Spacing:2.5mm; Gender:Plug; Contact Termination Type:Press Fit; No. of Rows:4Rows; Row Pitch:1.5mm; Contact Material:Copper Nickel Silicon; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018)
HM-ZD 2PR RECP 40P Number of Positions: 40 Row-to-Row Spacing: 1.5 mm Row-to-Row Spacing: .059 in Mating Alignment: With Mating Alignment Type: Polarization High Speed Backplane Connector | 40 1.5 mm .059" With | Part Number: 1469028-1 | Internal Number: 1469028-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1469028-1 .
  • 1469028-1.

Technical Specifications

Physical
Contact MaterialCopper, Nickel
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
MountEdge, Through Hole
Number of Pins40
PlatingGold
Technical
Circuit ApplicationSignal
Connector TypeConnector, Plug, Socket
Contact GenderFemale
Current Rating700 mA
GenderFemale
Make First / Break LastNo
Max Current Rating700 mA
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Columns10
Number of Contacts40
Number of Pairs20
Number of Positions40
Number of Rows4
Operating Supply Voltage250 V
OrientationRight Angle
PCB Mounting OrientationRight Angle
Plating Thickness760 nm
SealableNo
ShieldingYes
TerminationThrough Hole
Voltage Rating250 V
Dimensions
Depth19.9 mm
Lead Pitch2.5 mm
Length24.95 mm
Pitch2.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1469028-1.

Future Electronics
Technical Drawing1 page7 years ago
TE Connectivity
Datasheet1 page11 years ago
Datasheet23 pages12 years ago
Datasheet8 pages13 years ago
Datasheet12 pages0 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Jameco
Datasheet2 pages17 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Materials Sheet1 page16 years ago
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago