TE Connectivity / AMP 1469001-1

80 Position 2.5 mm Receptacle Right Angle Press Fit Hard Metric Connector

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A102062-ND 590 Buy Now »
USD
17.05 15.39 13.36 13.31 13.31
Avnet
1469001-1 90 Buy Now »
USD
16.20 14.66 13.47 13.47 13.47
Arrow
1469001-1 6 Buy Now »
USD
17.05 17.05 13.21 13.21 13.21
Verical
1469001-1 40 Buy Now »
USD
14.72 14.72 14.72 14.72
Newark
89C0621 40 Buy Now »
USD
17.09 17.09 14.55 14.20 14.20
Powell Electronics
1469001-1 409 Buy Now »
USD
10.78 10.11
Mouser
571-14690011 26 Buy Now »
USD
17.05 17.05 13.36 13.31 13.31
Onlinecomponents.com
14690011 137 Buy Now »
USD
17.26 16.91 14.15 13.74 13.74
Master Electronics
14690011 120 ··
USD
17.26 16.91 14.15 13.74 13.74
Future Electronics
1469001-1 0 ··
USD
12.81 12.81 12.81
Allied Electronics
70085996 0 ··
USD
17.76 17.76
Heilind Asia
AMP1469001-1 0 ··
PEI Genesis
1469001-1 0 ··
Heilind Electronics
AMP1469001-1 0 ··
Farnell 2
2452379 80 Buy Now »
EUR
15.60 14.79 13.65 13.65 13.65
9115935 46 Buy Now »
EUR
36.32 34.49 31.54 29.80 29.80
element14 APAC
9115935 40 Buy Now »
CNY
112.60 112.60 100.08 100.08 100.08
Electro Sonic
14690011 137 Buy Now »
USD
18.30 17.92 15.00 14.56 14.56
RS Components
7936921 34 Buy Now »
GBP
13.12 13.12 8.14 7.12 7.12
Avnet Asia
1469001-1 0 ··
USD
9.39 8.83
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
1469001-1 9 Buy Now »
USD
19.30 14.47 14.47 14.47 14.47
Chip 1 Exchange
1469001-1 Yes ··
SPEC
1469001-1 17 ··
EarthTron
1469001-1 58 ··
STLAA.com
1469001-1 44 ··
Select Technology
1469001-1 363 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
1469001-1 Contact Send RFQ »
Bristol Electronics
1469001-1 Contact Buy Now »
Summit Electronics
1469001-1 Contact Send RFQ »
North Star Micro
1469001-1 Contact ··
SemiconductorPLUS
1469001-1 Contact ··
XS Micro
1469001-1 Contact ··

Descriptions

HM-ZD 4PR RECP 80P
PEI Genesis
80 Position 2.5 mm Receptacle Right Angle Press Fit Hard Metric Connector
Future Electronics
HM-ZD 4PR RECP 80P
Onlinecomponents.com
Z-PACK HM-Zd receptacle 4 pair R/A 80P
RS Components
HM-ZD 4PR RECP 80P
Master Electronics
HM-ZD 4PR RECP 80P
TE Connectivity
Z-Pack Connectors Z-PACK HM-ZD RECPT
Mouser
HARD METRIC CONNECTOR, RECEPTACLE, 80 POSITION
Farnell
HEADER, HM-ZD, 80 POS, 10 COLUMN, ACTION PIN POST, 2.20 MM, PCB
Allied Electronics
HM-ZD 4PR RECP 80P
Heilind Electronics
Conn Advanced TCA RCP 80 POS 2.5mm Press Fit RA Thru-Hole
Avnet Asia
Conn Advanced TCA RCP 80 POS 2.5mm Press Fit RA Thru-Hole
Avnet
CONN RCPT 4ROW 80POS RT ANG
Digi-Key
HARD METRIC CONNECTOR, RECEPTACLE, 80 POSITION
element14 APAC
HARD METRIC CONNECTOR, RECEPTACLE, 80 POSITION
Newark
HM-ZD 4PR RECP 80P
Heilind Asia
Conn Advanced TCA RCP 80 POS 2.5mm Press Fit RA Thru-Hole Automotive Tube
Verical
Z-PACK HM-Zd Connectors, Cable Assemblies and Accessories
Powell Electronics
Z-PACK HM-Zd Connectors Cable Assemblies and Accessories
North Star Micro

Technical Specifications

Orientation Right Angle
Number of Positions 80
Packaging Tube
ELV Compliant Non-Compliant
Housing Material Polyester
Number of Contacts 80
Contact Material Nickel
Housing Color Gray
Pin Pitch 2.54 mm
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Gender Female
Flammability Rating UL 94 V-0
Number of Rows 8
Shielding Yes
Lead-Free Status Lead Free
Mounting Type Through Hole PCB
RoHS Non-Compliant
Contact Plating Gold

Documents

Verical
Datasheet 1 page 11 years ago
Future Electronics
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 9 years ago
TE Connectivity
Datasheet 12 pages
Datasheet 23 pages 5 years ago
Datasheet 8 pages 5 years ago
Instruction Sheet 11 pages
Allied Electronics
Datasheet 3 pages 2 years ago
Jameco
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

AMP/TYCO 1469001-1
TYCO/AMP 1469001-1
TYCO ELECTRONICS AMP 1469001-1
TE Connectivity / AMP Brand 1469001-1
AMP/Tyco Electronics 1469001-1
AMP/TE Connectivity 1469001-1
TE CNTY - AMP 1469001-1
TE Connectivity / Tyco Electronics AMP 1469001-1
AMP/TYCO ELECTR 1469001-1
TYCO ELECTRONICS AMP ITALIA S 1469001-1
AMP INC 1469001-1
TYCO/AMP INC 1469001-1
TE CONNECTIVITY AMP (VA) 1469001-1
TYCO ELECTRONICS AMP (VA) 1469001-1
TE CONNECTIVITY AMP CONNECTORS 1469001-1
AMP/TE CONNECTIVITY ACCT 167798 1469001-1
TYCO COLOMBIA 1469001-1
AMP INCORPORATED (TYCO ELECTRONICS 1469001-1
TE Connectivity / Hartman Brand 1469001-1
TE CONNECTIVITY / AMP BRA 1469001-1
TYCO INC (AMP) 1469001-1
TYCO ELECTRONICS 1469001-1
AMP ( TYC) 1469001-1
TE AMP TYCO 1469001-1
TE Connectivity / Am 1469001-1
TE Connectivity AMP Connectors 1469001-1

Search for other parts like 1469001- »