TE Connectivity 1462039-6

Signal Relay, Im Series, Non Latching, Dpdt, Smd, 2 A, 24 Vdc |Axicom Te Connectivity 1462039-6
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight21.262142 g
Technical
Ambient Temperature Range High85 °C
Coil Current5.83 mA
Coil Power140 mW
Coil Resistance4.12 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)-0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time1 ms
PackagingDigi-Reel®
Relay TypeRelay
Release Time3 ms
Switching Current2 A
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth7.5 mm
Height5.6134 mm
Length9.9822 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462039-6.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet7 pages5 years ago
Datasheet6 pages8 years ago
Sager Electronics
Datasheet1 page10 years ago
Technical Drawing6 pages4 years ago
Factory Futures
Datasheet6 pages12 years ago
TE Connectivity
Datasheet6 pages3 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Technical Drawing6 pages8 years ago
Technical Drawing6 pages11 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago

Inventory History

3 month trend:
-20.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1462039-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 1462039-6 provided by its distributors.

Signal Relay, Im Series, Non Latching, Dpdt, Smd, 2 A, 24 Vdc |Axicom Te Connectivity 1462039-6
Electromechanical Relay DPDT 2A 24VDC 4.12KOhm Surface Mount
Signal Relay Dimensions L x W x H: 10 x 6 x 5.65 mm Temperature range: -40 ... 85 °C Manufacturer Article n°: IM17GR Connection: SMD Contact material: PdR+Au Contacts: 2 Change-Over (CO) Pitch: 3.2 mm / 2.2 mm Protection rating: IP67 Relay type: Monostable Switching current: 2 A @ 30 VDC / 0.27 A @ 220 VDC / 0.25 A @ 250 VAC Pcoil: 140 mW Rcoil: 4120 Ohm Switching power: 60 W / 62.5 VA Switching voltage: 250 VAC / 220 VDC Ucoil: 24 VDC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight21.262142 g
Technical
Ambient Temperature Range High85 °C
Coil Current5.83 mA
Coil Power140 mW
Coil Resistance4.12 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating2 A
Contact Voltage Rating (DC)220 V
Current Rating2 A
Insertion Loss (dB)-0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time1 ms
PackagingDigi-Reel®
Relay TypeRelay
Release Time3 ms
Switching Current2 A
TerminationPCB
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Dimensions
Depth7.5 mm
Height5.6134 mm
Length9.9822 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462039-6.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet7 pages5 years ago
Datasheet6 pages8 years ago
Sager Electronics
Datasheet1 page10 years ago
Technical Drawing6 pages4 years ago
Factory Futures
Datasheet6 pages12 years ago
TE Connectivity
Datasheet6 pages3 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Technical Drawing6 pages8 years ago
Technical Drawing6 pages11 years ago
Technical Drawing1 page13 years ago
Master Electronics
Datasheet6 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago