TE Connectivity 1462037-9

Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (10x7.5x5.65)mm SMD Signal Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current31.03 mA
Coil Power140 mW
Coil Resistance145 Ω
Coil TypeNon-Latching
Coil Voltage (DC)4.5 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Current Rating2 A
Insertion Loss (dB)0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts8
Operate Time1 ms
PackagingTape and Reel
Power Rating140 mW
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth7.5 mm
Height5.65 mm
Length10 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462037-9.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Datasheet1 page10 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet6 pages6 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet6 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Technical Drawing6 pages8 years ago
Technical Drawing1 page10 years ago
Technical Drawing6 pages11 years ago
Sager Electronics
Technical Drawing6 pages4 years ago
Datasheet6 pages6 years ago
element14 APAC
Datasheet15 pages16 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet1 page14 years ago
Datasheet151 pages22 years ago
Newark
Datasheet1 page13 years ago
Datasheet11 pages19 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet6 pages8 years ago
Datasheet9 pages10 years ago
Datasheet2 pages11 years ago
TME
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Farnell
Datasheet6 pages12 years ago
iiiC
Datasheet6 pages12 years ago
element14
Datasheet6 pages13 years ago
Datasheet1 page18 years ago
Verical
Datasheet28 pages15 years ago

Inventory History

3 month trend:
+13.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1462037-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 1462037-9 provided by its distributors.

Electromechanical Relay 4.5VDC 145Ohm 2A DPDT (10x7.5x5.65)mm SMD Signal Relay
Relay, 2 Form C (NO/NC), 4.5 V (DC), 145 Ω, 2 A, 220 V (DC), 250 V (AC), monostable, 1462037-9
Signal Relay 4.5VDC 2A DPDT (10mm 7.5mm 5.65mm) SMD Automotive
Communications / Signal PC Board Relays Product Highlights: IM Relay Series DC Actuating System Input Voltage = 4.5 VDC Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 2 Amps.
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage: 4.5VDC; Contact Configuration: DPDT; Contact Current: 2A; Product Range: IM Series; Relay Mounting: SMD; Coil Type: Non Latching; Relay Terminals: Solder; Contact Voltage V
SIGNAL RELAY, DPDT, 4.5VDC, 2A, SMD; Coil Type:DC Monostable; Coil Resistance:145ohm; Contact Configuration:DPDT; Relay Terminals:SMD; Relay Mounting:SMD; Carry Current:2A; Coil Power Continuous:140mW; Coil Voltage VDC Nom:4.5V
Coil Resistance Ohm = 145 / Coil Type = DC / Coil Voltage V = 4.5 / Contact Configuration = 2CO / Termination Type = Gull Wing Terminal / Width mm = 6 / Relay Type = Monostable / Series = IM / Length mm = 10.8 / Switching Power VA = 62.5 / Height mm = 5.65 / Switching Voltage - DC V = 220 / Switching Current A = 2 / Switching Voltage - AC V = 250
IM02GR=IM RELAY 140mW 4.5V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating DC: 140 mW Isolation (HF Parameter): -37dB @ 100MHz -18.8dB @ 900MHz Insertion Loss (HF Parameter): -.33dB @ 900MHz -.03dB @ 100MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 140 mW -37dB @ 100MHz | Part Number: IM02GR | Internal Number: 1462037-9 | Alias Number: A86831-000 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14620379
  • IM02GR
  • IM02GR.

Technical Specifications

Physical
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current31.03 mA
Coil Power140 mW
Coil Resistance145 Ω
Coil TypeNon-Latching
Coil Voltage (DC)4.5 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Current Rating2 A
Insertion Loss (dB)0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts8
Operate Time1 ms
PackagingTape and Reel
Power Rating140 mW
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth7.5 mm
Height5.65 mm
Length10 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462037-9.

Electro Sonic
Datasheet4 pages4 years ago
Datasheet6 pages9 years ago
Datasheet6 pages10 years ago
Datasheet1 page10 years ago
Master Electronics
Datasheet7 pages5 years ago
Datasheet6 pages6 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet6 pages12 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Technical Drawing6 pages8 years ago
Technical Drawing1 page10 years ago
Technical Drawing6 pages11 years ago
Sager Electronics
Technical Drawing6 pages4 years ago
Datasheet6 pages6 years ago
element14 APAC
Datasheet15 pages16 years ago
Datasheet6 pages12 years ago
Datasheet6 pages12 years ago
Datasheet1 page14 years ago
Datasheet151 pages22 years ago
Newark
Datasheet1 page13 years ago
Datasheet11 pages19 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet6 pages8 years ago
Datasheet9 pages10 years ago
Datasheet2 pages11 years ago
TME
Datasheet6 pages8 years ago
Datasheet6 pages12 years ago
Farnell
Datasheet6 pages12 years ago
iiiC
Datasheet6 pages12 years ago
element14
Datasheet6 pages13 years ago
Datasheet1 page18 years ago
Verical
Datasheet28 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page16 years ago
Materials Sheet5 pages7 years ago
Materials Sheet5 pages6 years ago