Anderson Power 1454G3

C-Powerpoles 10 / 45, PP PAK-8P PLUG WITH LATCH | Anderson Power Products 1454G3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Technical
Current Rating30 A
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for Anderson Power 1454G3.

Master Electronics
Datasheet96 pages0 years ago
Newark
Datasheet11 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Anderson Power 1454G3.

Descriptions

Descriptions of Anderson Power 1454G3 provided by its distributors.

C-Powerpoles 10 / 45, PP PAK-8P PLUG WITH LATCH | Anderson Power Products 1454G3
Conn Power PL 8 POS Crimp ST 8 Terminal 1 Port
Connector Kit, Power Contact & Connector; Connector Kit Type:Wire To Wire; Kit Contents:Cable Clamp, 8 Power Contacts, 8 Pp15-45 Standard Contacts And Latch Housing Plug; Product Range:- Rohs Compliant: Yes |Anderson Power Products 1454G3

Manufacturer Aliases

Anderson Power has several brands around the world that distributors may use as alternate names. Anderson Power may also be known as the following names:

  • ANDERSON POWER PRODUCTS
  • ANDERSON
  • APP
  • Anderson Power Products Inc
  • ANDERSON POWER PRODU
  • Anderson Power Products® (APP®)
  • ANDERSON POWER PRODUCT
  • ANDERSON POWER PRO
  • ANDERSON POW
  • Anderson Power Prod
  • ANDERSON PWR
  • ANDERSON POWER PRODUCTS (ASIA PACIFIC) LTD

Technical Specifications

Physical
Contact MaterialCopper
Technical
Current Rating30 A
Voltage Rating600 V

Documents

Download datasheets and manufacturer documentation for Anderson Power 1454G3.

Master Electronics
Datasheet96 pages0 years ago
Newark
Datasheet11 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant