TE Connectivity / AMP 145246-1

Conn Card Edge SKT 184 POS 1.27mm Solder ST SMD
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountSurface Mount
Technical
Contact Resistance30 mΩ
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)203 V
Min Operating Temperature-55 °C
Number of Contacts184
Number of Positions184
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Lead Pitch1.27 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 145246-1.

Electro Sonic
Datasheet96 pages20 years ago
Jameco
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.065
$ 5.25
$ 5.25
Stock
4,293
33,635
33,635
Authorized Distributors
3
16
16
Gender
Female
Female
Female
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
184
184
184
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 145246-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 145246-1 provided by its distributors.

Conn Card Edge SKT 184 POS 1.27mm Solder ST SMD
Card Edge Connectors 92P DUAL SMD EDGE
CONN PCI CARDEDGE FML 184P 0.050
CONNECTOR ASSEMBLY, DUAL POSIT
AMP .050C/L PCI SMT 92 DUAL <AZ
PCI & PCI Express Connectors Product Highlights: Family Name = PCI PCB Mount Angle = Vertical 92 Dual Positions 184 Positions Housing Color = Natural

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1452461

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingGold
Housing ColorNatural
Housing MaterialThermoplastic
Insulation MaterialThermoplastic
MountSurface Mount
Technical
Contact Resistance30 mΩ
GenderFemale
Max Operating Temperature85 °C
Max Voltage Rating (AC)203 V
Min Operating Temperature-55 °C
Number of Contacts184
Number of Positions184
Number of Rows2
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Card Thickness1.5748 mm
Lead Pitch1.27 mm
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 145246-1.

Electro Sonic
Datasheet96 pages20 years ago
Jameco
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant