APSA 1450/GR

LEAD, SCHUKO/IEC, GREY, 2.5M; Cable Assembly Type:Mains; Connector Type A:Plug, Schuko; Connector Type B:Socket, CEE, C1...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
98K5708 8 Buy Now »
USD
10.80 10.80 8.98 7.74 7.74
Farnell
1216337 185 Buy Now »
GBP
8.98 6.22 5.68 5.68 5.68
element14 APAC
1216337 8 Buy Now »
SGD
10.05 9.49 8.16 8.16 8.16

Descriptions

LEAD, SCHUKO/IEC, GREY, 2.5M; Conductor Size AWG:18AWG; Voltage Rating:250V; Current Rating:10A; Cable Assembly Type:Power Cord; Cable Length - Metric:2.5m; Jacket Colour:Grey; Approval Bodies:VDE; Cable Diameter Max:7mm; Cable Length:2.5m; Cable Type:H05VV-F 3G1.0; Colour:Grey; Conductor Size:1mm²; Connector Type A:Plug, Schuko; Connector Type B:Socket, CEE, C13; Lead Length:2.5m; Standard:DIN0625; Voltage Rating VAC:250V
element14 APAC
LEAD, SCHUKO/IEC, GREY, 2.5M; Cable Assembly Type:Mains; Connector Type A:Plug, Schuko; Connector Type B:Socket, CEE, C13; Cable Length:2.5m; Colour:Grey; SVHC:No SVHC; Cable Type:H05VV-F 3G1.0; Lead Length:2.5m; Approval Bodies:VDE;;RoHS Compliant: Yes
Newark
LEAD, SCHUKO/IEC, GREY, 2.5M; Conductor Size:1mm²; Cable Type:H05VV-F 3G1.0; Voltage Rating:250VAC; Current Rating:10A; Lead Length:2.5m; Approval Bodies:VDE; Cable Assembly Type:Mains; Cable Diameter Max:7mm; Cable Length:2.5m; Colour:Grey; Connector Type A:Plug, Schuko; Connector Type B:Socket, CEE, C13; Outer Insulation Colour:Grey; Standard:DIN0625; Voltage Rating VAC:250V
Farnell

Technical Specifications

Cable Length 2.5 m
RoHS Compliant
Current Rating 10 A
REACH SVHC Compliance No SVHC
Color Gray Black
Lead Length 2.5 m
Voltage Rating (DC) 250 V
Voltage Rating (AC) 250 V

Documents

Farnell
Datasheet 1 page 9 years ago

Images


Search for other parts like 1450/GR »