TE Connectivity / AMP 1445957-4

Connector Housing RCP 1 Pole Modular Connector ST Bulk Green

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
1445957-4-ND 3,104 Buy Now »
USD
1.06 0.934 0.805 0.586 0.531
Verical 2
1445957-4 398 Buy Now »
USD
0.578 0.578 0.578
1445957-4 2,650 Buy Now »
USD
1.28 1.28 1.28
Arrow
1445957-4 23 Buy Now »
USD
1.06 0.924 0.817 0.817 0.817
Powell Electronics
1445957-4 5,940 Buy Now »
USD
0.350
Newark
07J3030 208 Buy Now »
USD
0.585
Mouser
571-14459574 2,900 Buy Now »
USD
0.900 0.900 0.717 0.592 0.592
Onlinecomponents.com
14459574 2,650 Buy Now »
USD
0.910 0.910 0.720 0.590 0.540
Master Electronics
14459574 2,332 ··
USD
0.910 0.910 0.720 0.590 0.540
TTI
1445957-4 0 ··
USD
0.531
A.E. Petsche
1445957-4 0 ··
USD
38.06 38.06 38.06 38.06 38.06
Avnet
1445957-4 0 ··
USD
0.470
Future Electronics
1445957-4 0 ··
USD
0.490 0.465 0.465
PEI Genesis
1445957-4 0 ··
Heilind Asia
AMP1445957-4 0 ··
Heilind Electronics
AMP1445957-4 0 ··
Electro Sonic
14459574 2,650 Buy Now »
USD
0.965 0.965 0.763 0.625 0.572
Avnet Europe
1445957-4 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
1445957-4 3,988 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1445957-4 Contact ··
XS Micro
1445957-4 Contact ··

Descriptions

Conn Housing RCP 1 POS ST Cable Mount Loose
A.E. Petsche
HSG SUB ASYGREEN
Heilind Electronics
HSG SUB ASY,GREEN
Heilind Asia
PLUG/RCPT CONN HOUSING, POLYCARBONATE
element14 APAC
CONN HOUSING 1POS GREEN
Digi-Key
PLUG AND SOCKET CONNECTOR HOUSING
Newark
Conn Housing RCP 1 POS ST Bulk
Avnet Europe
PLUG/RCPT CONN HOUSING, POLYCARBONATE
Farnell
HSG SUB ASYGREEN
PEI Genesis
Connector Housing RCP 1 Pole Modular Connector ST Bulk Green
Future Electronics
Conn Housing RCP 1 POS ST Cable Mount Loose
Verical
HSG SUB ASY,GREEN
Onlinecomponents.com
Power Connectors
North Star Micro
Power Connectors HSG SUB ASY, GREEN
Mouser
Conn Housing RCP 1 POS ST Bulk
Avnet
HSG SUB ASY,GREEN
TE Connectivity
HSG SUB ASY,GREEN
Master Electronics
HSG SUB ASY GREEN
Powell Electronics

Technical Specifications

Housing Material Polycarbonate
Lead-Free Status Lead Free
ELV Compliant Compliant
Size-Height 24.587 mm
Number of Positions 1
Contact Plating Tin
Flammability Rating UL 94 V-0
Packaging Box Bag
Color Green
Lifecycle Status Active
RoHS Compliant
Size-Length 7.899 mm
Housing Color Green
Size-Width 7.899 mm
Number of Contacts 8
REACH SVHC Compliance No SVHC

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
TE Connectivity
Datasheet 111 pages 6 years ago
Datasheet 22 pages
Technical Drawing 1 page 5 years ago
Mouser
Datasheet 1 page 11 years ago
Electro Sonic
Datasheet 30 pages 11 years ago
Datasheet 111 pages 6 years ago
Farnell
Datasheet 15 pages 2 years ago
Onlinecomponents.com
Datasheet 30 pages 11 years ago
Datasheet 30 pages 11 years ago
Compliance Statements
Materials Sheet 1 page 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1445957-4
TYCO/AMP 1445957-4
TYCO ELECTRONICS AMP 1445957-4
TE Connectivity / AMP Brand 1445957-4
AMP/Tyco Electronics 1445957-4
AMP/TE Connectivity 1445957-4
TE CNTY - AMP 1445957-4
TE Connectivity / Tyco Electronics AMP 1445957-4
AMP/TYCO ELECTR 1445957-4
TYCO ELECTRONICS AMP ITALIA S 1445957-4
AMP INC 1445957-4
TYCO/AMP INC 1445957-4
TE CONNECTIVITY AMP (VA) 1445957-4
AMP FROM TE CONNECTIVITY 1445957-4
TYCO ELECTRONICS AMP (VA) 1445957-4
TE CONNECTIVITY AMP CONNECTORS 1445957-4
AMP/TE CONNECTIVITY ACCT 167798 1445957-4
TYCO COLOMBIA 1445957-4
AMP INCORPORATED (TYCO ELECTRONICS 1445957-4
TE Connectivity / Hartman Brand 1445957-4
TE CONNECTIVITY / AMP BRA 1445957-4
TYCO INC (AMP) 1445957-4
TYCO ELECTRONICS 1445957-4
AMP ( TYC) 1445957-4
TE AMP TYCO 1445957-4
TE Connectivity AMP Connectors 1445957-4

Search for other parts like 1445957- »