TE Connectivity 1445957-2

AMP Power Series 1 Way Female Straight PCB Connector Housing | TE Connectivity 1445957-2
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPolycarbonate
Insulation MaterialPC
MountFree Hanging
Number of Pins1
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Contact GenderMale
Contact RetentionWithout
Fastening TypeSpring Retention
GenderReceptacle
Max Current Rating40 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-20 °C
Number of Contacts1
Number of Positions1
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
Voltage Rating600 V
Voltage Rating (DC)80 V
Wire/Cable TypeDiscrete
Dimensions
Depth24.6 mm
Height7.3914 mm
Length24.6 mm
Width7.4 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445957-2.

element14 APAC
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page12 years ago
Master Electronics
Datasheet111 pages14 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
TE Connectivity
Datasheet22 pages0 years ago
Newark
Datasheet15 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
TME
Datasheet1 page14 years ago
Electro Sonic
Datasheet111 pages14 years ago
Datasheet30 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1445957-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1445957-2 provided by its distributors.

AMP Power Series 1 Way Female Straight PCB Connector Housing | TE Connectivity 1445957-2
PLUG/RCPT CONN HOUSING, POLYCARBONATE; Product Range: Power 15/30/45 Series; Gender: Plug, Receptacle; No. of Positions: 1Ways; Pitch Spacing: -; For Use With: AMP Power Series 1604113, 1604112, 1445962, 1744041 & 1744042 Pin
HSG SUB ASY,BLACK Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Plug UL Flammability Rating: UL 94V-0 Glow Wire Rating: Standard Part - Not Glow Wire Operating Voltage: 600 VAC Housing Receptacle UL 94V-0 | Rectangular Power Connector | Part Number: 1445957-2 | Internal Number: 1445957-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445957-2.

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Housing MaterialPolycarbonate
Insulation MaterialPC
MountFree Hanging
Number of Pins1
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Contact GenderMale
Contact RetentionWithout
Fastening TypeSpring Retention
GenderReceptacle
Max Current Rating40 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)600 V
Max Voltage Rating (DC)600.6 kV
Min Operating Temperature-20 °C
Number of Contacts1
Number of Positions1
Number of Rows1
Operating Supply Voltage600 V
OrientationStraight
PackagingBulk
Schedule B8536695050
SealableNo
TerminationCrimp
Voltage Rating600 V
Voltage Rating (DC)80 V
Wire/Cable TypeDiscrete
Dimensions
Depth24.6 mm
Height7.3914 mm
Length24.6 mm
Width7.4 mm
Wire/Cable Gauge20 AWG
Wire Gauge (Max)10 AWG
Wire Gauge (Min)20 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445957-2.

element14 APAC
Datasheet6 pages12 years ago
Sager Electronics
Technical Drawing1 page12 years ago
Master Electronics
Datasheet111 pages14 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
TE Connectivity
Datasheet22 pages0 years ago
Newark
Datasheet15 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
TME
Datasheet1 page14 years ago
Electro Sonic
Datasheet111 pages14 years ago
Datasheet30 pages19 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago