TE Connectivity 1445720-1

Micro CPC (Circular Plastic Connector) Product Highlights: Connector Receptacle Contact Type = Pin 7 Position 7 Loaded P...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
11H4633 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1445720-1 Contact ··

Descriptions

Micro CPC (Circular Plastic Connector) Product Highlights: Connector Receptacle Contact Type = Pin 7 Position 7 Loaded Positions
North Star Micro
CIRCULAR CONNECTOR RECEPTACLE SIZE 9.5MM 7 POSITION PANEL
Newark

Technical Specifications

Contact Material Beryllium Copper
Housing Color Black
Gender Female
Insulation Material Plastic
Housing Material Thermoplastic
Contact Plating Gold
Number of Contacts 7
RoHS Compliant
Number of Positions 7
Packaging Tube
Color Black
Lead-Free Status Lead Free
Mounting Type Panel Solder
ELV Compliant Compliant

Documents

Newark
Datasheet 1 page 11 years ago
Datasheet 1 page 12 years ago
Datasheet 1 page 12 years ago
element14
Datasheet 1 page 5 years ago
Datasheet 1 page 5 years ago
Arrow
Datasheet 4 pages 11 years ago
Onlinecomponents.com
Datasheet 4 pages 11 years ago

Images

Alternate Names

TYCO 1445720-1
TYCO ELECTRONICS 1445720-1
TYC 1445720-1
TE CONN 1445720-1
TYCO ELECTRONICS CORPORATION 1445720-1
TE CONNECTIVITY LTD 1445720-1
TYCO ELEC 1445720-1
TYCO ELECTRO 1445720-1
TYCO ELECTRONICS CORP 1445720-1
TYCO ELECTRONIC 1445720-1
TYCO ELE 1445720-1
TE CONNECT 1445720-1
TYCO ELECT 1445720-1
TE (Tyco) 1445720-1
TE CONNECTIV 1445720-1
TE CONNECTIVITY (TYCO) 1445720-1
TYCO POWER SYSTEMS 1445720-1
TE Connectivity / Circuit Prot 1445720-1
TYCO ELECTRONICS HK LTD 1445720-1
TE Connectivity / Circuit Protection 1445720-1
TYCO INTERNATIONAL 1445720-1
TE Connectivity Energy 1445720-1
TE SENSOR SOLUTIONS 1445720-1
TE Connectivity /CGS Brand 1445720-1
TYCO ELECTRONICS LOGISTICS AG 1445720-1
Tyco Electronics 1445720-1
TE 1445720-1
TE Connectivty 1445720-1

Search for other parts like 1445720- »