TE Connectivity / AMP 1445715-4

Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A112187-ND 71 Buy Now »
USD
1.49 1.35 1.16 0.825 0.770
Verical 2
1445715-4 150 Buy Now »
USD
0.762 0.762 0.762
1445715-4 1,200 Buy Now »
USD
1.35 1.35 1.35
Arrow
1445715-4 23 Buy Now »
USD
1.31 1.18 1.11 1.11 1.11
Powell Electronics
1445715-4 3,465 Buy Now »
USD
0.540
Onlinecomponents.com
14457154 1,200 Buy Now »
USD
0.970 0.970 0.840 0.780 0.780
Mouser
571-14457154 200 Buy Now »
USD
0.970 0.906
Master Electronics
14457154 1,056 ··
USD
0.970 0.970 0.840 0.780 0.780
Heilind Electronics
AMP1445715-4 316 Buy Now »
USD
0.960 0.960 0.960 0.833 0.833
Avnet
1445715-4 0 ··
USD
0.621
A.E. Petsche
1445715-4 0 ··
USD
38.06 38.06 38.06 38.06 38.06
Interstate Connecting Components
1445715-4 316 Buy Now »
Heilind Asia
AMP1445715-4 0 ··
PEI Genesis
1445715-4 0 ··
Farnell
2446385 200 Buy Now »
GBP
0.863 0.825 0.712 0.540 0.540
element14 APAC
2446385 200 Buy Now »
SGD
1.69 1.69 1.52 1.35 1.35
Electro Sonic
14457154 1,200 Buy Now »
USD
1.03 1.03 0.890 0.827 0.827
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NEP Electronics
1445715-4 4 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1445715-4 Contact ··

Descriptions

Power Connectors
Powell Electronics
Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Avnet
CONN HOUSING 1POS GREEN
Digi-Key
PLUG/RCPT CONN HOUSING, POLYCARBONATE
element14 APAC
75A HSG SUBASY GREEN
Heilind Asia
75A HSG SUBASY GREEN
PEI Genesis
Power Connectors
North Star Micro
75 PLG HSG 01 FH V0 WIR GN
NEP Electronics
PLUG/RCPT CONN HOUSING, POLYCARBONATE
Farnell
Power Connectors 75A HSG SUBASY GREEN
Mouser
75A HSG SUBASY GREEN
Interstate Connecting Components
75A HSG SUBASY GREEN
Onlinecomponents.com
75A HSG SUBASY GREEN
TE Connectivity
75A HSG SUBASY GREEN
Master Electronics
Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Bag
Verical
75A HSG SUBASY GREEN
Heilind Electronics
Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Bag
A.E. Petsche

Technical Specifications

Number of Positions 1
RoHS Compliant
Current Rating 75 A
Voltage Rating (DC) 72 V
Flammability Rating UL 94 V-0
Number of Rows 1
ELV Compliant Compliant
Wire Gauge 6 AWG
REACH SVHC Compliance No SVHC
Lead-Free Status Not Applicable
Packaging Bag
Lifecycle Status Active
Number of Contacts 8
Contact Material Copper
Color Green
Housing Color Green
Housing Material Polycarbonate
Contact Plating Silver

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
element14 APAC
Datasheet 15 pages 2 years ago
Electro Sonic
Datasheet 30 pages 11 years ago
Datasheet 1 page 10 years ago
TE Connectivity
Datasheet 9 pages 5 years ago
Datasheet 111 pages 6 years ago
Technical Drawing 1 page 5 years ago
Mouser
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 30 pages 11 years ago
Datasheet 30 pages 11 years ago
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1445715-4
TYCO/AMP 1445715-4
TYCO ELECTRONICS AMP 1445715-4
TE Connectivity / AMP Brand 1445715-4
AMP/Tyco Electronics 1445715-4
AMP/TE Connectivity 1445715-4
TE CNTY - AMP 1445715-4
TE Connectivity / Tyco Electronics AMP 1445715-4
AMP/TYCO ELECTR 1445715-4
TYCO ELECTRONICS AMP ITALIA S 1445715-4
AMP INC 1445715-4
TYCO/AMP INC 1445715-4
TE CONNECTIVITY AMP (VA) 1445715-4
AMP FROM TE CONNECTIVITY 1445715-4
TYCO ELECTRONICS AMP (VA) 1445715-4
TE CONNECTIVITY AMP CONNECTORS 1445715-4
AMP/TE CONNECTIVITY ACCT 167798 1445715-4
TYCO COLOMBIA 1445715-4
AMP INCORPORATED (TYCO ELECTRONICS 1445715-4
TE Connectivity / Hartman Brand 1445715-4
TE CONNECTIVITY / AMP BRA 1445715-4
TYCO INC (AMP) 1445715-4
TYCO ELECTRONICS 1445715-4
AMP ( TYC) 1445715-4
TE AMP TYCO 1445715-4
TE Connectivity AMP Connectors 1445715-4

Search for other parts like 1445715- »