TE Connectivity / AMP 1445641-1

Micro CPC (Circular Plastic Connector)


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
1445641-1 400 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1445641-1 Contact ··

Descriptions

Cable mnt rcpt, 7 way, pin M9.5
Euro-Tech
Micro CPC (Circular Plastic Connector)
North Star Micro

Technical Specifications

Packaging Bulk
Insulation Material Plastic
Number of Contacts 7
Housing Color Black
Lead-Free Status Lead Free
RoHS Compliant
Contact Material Beryllium Copper
Gender Female
Number of Positions 7
ELV Compliant Compliant
Contact Plating Gold
Color Black
Mounting Type Solder Lug
Housing Material Thermoplastic

Documents

element14
Datasheet 1 page 12 years ago
Datasheet 1 page 5 years ago
Datasheet 1 page 5 years ago
Newark
Datasheet 1 page 11 years ago
Datasheet 1 page 12 years ago
Arrow
Datasheet 1 page 11 years ago

Images

Alternate Names

AMP/TYCO 1445641-1
TYCO/AMP 1445641-1
TYCO ELECTRONICS AMP 1445641-1
TE Connectivity / AMP Brand 1445641-1
AMP/Tyco Electronics 1445641-1
AMP/TE Connectivity 1445641-1
TE CNTY - AMP 1445641-1
TE Connectivity / Tyco Electronics AMP 1445641-1
AMP/TYCO ELECTR 1445641-1
TYCO ELECTRONICS AMP ITALIA S 1445641-1
AMP INC 1445641-1
TYCO/AMP INC 1445641-1
TE CONNECTIVITY AMP (VA) 1445641-1
TYCO ELECTRONICS AMP (VA) 1445641-1
TE CONNECTIVITY AMP CONNECTORS 1445641-1
AMP/TE CONNECTIVITY ACCT 167798 1445641-1
TYCO COLOMBIA 1445641-1
AMP INCORPORATED (TYCO ELECTRONICS 1445641-1
TE Connectivity / Hartman Brand 1445641-1
TE CONNECTIVITY / AMP BRA 1445641-1
TYCO INC (AMP) 1445641-1
TYCO ELECTRONICS 1445641-1
AMP ( TYC) 1445641-1
TE AMP TYCO 1445641-1
TE Connectivity / Am 1445641-1
TE Connectivity AMP Connectors 1445641-1

Search for other parts like 1445641- »