TE Connectivity / AMP 1445090-2

Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1445090-2 132 Buy Now »
USD
0.588 0.588
Avnet
1445090-2 0 ··
USD
0.602
Chip One Stop Japan
TYCO-0233178 132 Buy Now »
USD
0.532 0.532
Chip One Stop Global
C1S757102331780 132 Buy Now »
JPY
49.00 49.00
Onlinecomponents.com
14450902 40 Buy Now »
USD
1.26 1.26 1.14 1.08 0.490
Master Electronics
14450902 26 ··
USD
1.26 1.26 1.14 1.08 0.490
Allied Electronics
E5232464 n/s Buy Now »
USD
0.640
Digi-Key
A110971TR-ND 0 ··
USD
0.531
PEI Genesis
1445090-2 0 ··
Heilind Electronics
AMP1445090-2 0 ··
Electro Sonic
14450902 132 Buy Now »
USD
1.34 1.34 1.20 1.14 0.519
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
1445090-2 137 Buy Now »
USD
0.533
Abacus Technologies
1445090-2 1,539 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1445090-2 Contact ··

Descriptions

Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port
Avnet
Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port
Chip One Stop Global
MICRO MNL HDR ASSY SINGLE ROW
Master Electronics
MICRO MNL HDR ASSY SINGLE ROW, 1445090-2
Allied Electronics
CONN HEADER 2POS R/A 15GOLD SMD
Digi-Key
MICRO MNL HDR ASSY SINGLE ROW
Onlinecomponents.com
MICRO MNL HDR ASSY SINGLE ROW
PEI Genesis
3mm Centerline 250V 5 A max.
North Star Micro
Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port T/R
Verical
MICRO MNL HDR ASSY SINGLE ROW
Heilind Electronics
MICRO MNL HDR ASSY SINGLE ROW
TE Connectivity

Technical Specifications

ELV Compliant Non-Compliant
Number of Positions 2
Number of Rows 1
Housing Material Nylon
Contact Plating Gold
Housing Color Black
Lead-Free Status Contains Lead
Contact Material Brass
Lifecycle Status Active
Mounting Type Surface Mount
Orientation Right Angle
Flammability Rating UL 94 V-0
Pin Pitch 3 mm
Packaging Tape
Size-Length 10 mm
RoHS Non-Compliant
Mounting Angle 90 °
Size-Height 3.86 mm

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet 18 pages 4 years ago
Technical Drawing 1 page 11 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1445090-2
TYCO/AMP 1445090-2
TYCO ELECTRONICS AMP 1445090-2
TE Connectivity / AMP Brand 1445090-2
AMP/Tyco Electronics 1445090-2
AMP/TE Connectivity 1445090-2
TE CNTY - AMP 1445090-2
TE Connectivity / Tyco Electronics AMP 1445090-2
AMP/TYCO ELECTR 1445090-2
TYCO ELECTRONICS AMP ITALIA S 1445090-2
AMP INC 1445090-2
TYCO/AMP INC 1445090-2
TE CONNECTIVITY AMP (VA) 1445090-2
TYCO ELECTRONICS AMP (VA) 1445090-2
TE CONNECTIVITY AMP CONNECTORS 1445090-2
AMP/TE CONNECTIVITY ACCT 167798 1445090-2
TYCO COLOMBIA 1445090-2
AMP INCORPORATED (TYCO ELECTRONICS 1445090-2
TE Connectivity / Hartman Brand 1445090-2
TE CONNECTIVITY / AMP BRA 1445090-2
TYCO INC (AMP) 1445090-2
TYCO ELECTRONICS 1445090-2
AMP ( TYC) 1445090-2
TE AMP TYCO 1445090-2
TE Connectivity / Am 1445090-2
TE Connectivity AMP Connectors 1445090-2

Search for other parts like 1445090- »