TE Connectivity 1445058-2

3mm Centerline 250V 5 A max.


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1445058-2 Contact ··

Descriptions

3mm Centerline 250V 5 A max.
North Star Micro

Technical Specifications

Flammability Rating UL 94 V-0
Number of Rows 1
RoHS Non-Compliant
Pin Pitch 3 mm
Packaging Tape
Contact Material Brass
Mounting Type Surface Mount
Size-Height 3.86 mm
Number of Positions 2
Housing Color Black
Lead-Free Status Contains Lead
Size-Length 10 mm
Lifecycle Status Obsolete
ELV Compliant Non-Compliant
Housing Material Nylon
Contact Plating Tin Lead
Mounting Angle 90 °

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 18 pages 4 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TYCO 1445058-2
TYCO ELECTRONICS 1445058-2
TYC 1445058-2
TE CONN 1445058-2
TYCO ELECTRONICS CORPORATION 1445058-2
TE CONNECTIVITY LTD 1445058-2
TYCO ELEC 1445058-2
TYCO ELECTRO 1445058-2
TYCO ELECTRONICS CORP 1445058-2
TYCO ELECTRONIC 1445058-2
TYCO ELE 1445058-2
TE CONNECT 1445058-2
TYCO ELECT 1445058-2
TE (Tyco) 1445058-2
TE CONNECTIV 1445058-2
TE CONNECTIVITY (TYCO) 1445058-2
TYCO POWER SYSTEMS 1445058-2
TE Connectivity / Circuit Prot 1445058-2
TYCO ELECTRONICS HK LTD 1445058-2
TE Connectivity / Circuit Protection 1445058-2
TYCO INTERNATIONAL 1445058-2
TE Connectivity Energy 1445058-2
TE SENSOR SOLUTIONS 1445058-2
TE Connectivity /CGS Brand 1445058-2
TYCO ELECTRONICS LOGISTICS AG 1445058-2
Tyco Electronics 1445058-2
TE 1445058-2
TE Connectivty 1445058-2

Search for other parts like 1445058- »