TE Connectivity / AMP 1445056-2

Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
1445056-2 0 ··
USD
0.564
PEI Genesis
1445056-2 0 ··
Heilind Electronics
AMP1445056-2 0 ··
Allied Electronics
E5232408 n/s Buy Now »
USD
0.640
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1445056-2 Contact ··

Descriptions

3mm Centerline 250V 5 A max.
North Star Micro
MICRO MNL HDR ASSY SINGLE
Heilind Electronics
MICRO MNL HDR ASSY SINGLE ROW
PEI Genesis
Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port
Avnet
MICRO MNL HDR ASSY SINGLE ROW, 1445056-2
Allied Electronics
MICRO MNL HDR ASSY SINGLE ROW
TE Connectivity

Technical Specifications

Lifecycle Status Active
ELV Compliant Non-Compliant
Housing Material Nylon
Number of Positions 2
Packaging Tape
Flammability Rating UL 94 V-0
Size-Length 10 mm
Contact Material Brass
Mounting Type Surface Mount
Contact Plating Tin Lead
Mounting Angle 90 °
Pin Pitch 3 mm
Number of Rows 1
RoHS Non-Compliant
Orientation Right Angle
Size-Height 3.86 mm
Housing Color Black
Lead-Free Status Contains Lead

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Technical Drawing 1 page 5 years ago
Datasheet 18 pages 4 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 1445056-2
TYCO/AMP 1445056-2
TYCO ELECTRONICS AMP 1445056-2
TE Connectivity / AMP Brand 1445056-2
AMP/Tyco Electronics 1445056-2
AMP/TE Connectivity 1445056-2
TE CNTY - AMP 1445056-2
TE Connectivity / Tyco Electronics AMP 1445056-2
AMP/TYCO ELECTR 1445056-2
TYCO ELECTRONICS AMP ITALIA S 1445056-2
AMP INC 1445056-2
TYCO/AMP INC 1445056-2
TE CONNECTIVITY AMP (VA) 1445056-2
TYCO ELECTRONICS AMP (VA) 1445056-2
TE CONNECTIVITY AMP CONNECTORS 1445056-2
AMP/TE CONNECTIVITY ACCT 167798 1445056-2
TYCO COLOMBIA 1445056-2
AMP INCORPORATED (TYCO ELECTRONICS 1445056-2
TE Connectivity / Hartman Brand 1445056-2
TE CONNECTIVITY / AMP BRA 1445056-2
TYCO INC (AMP) 1445056-2
TYCO ELECTRONICS 1445056-2
AMP ( TYC) 1445056-2
TE AMP TYCO 1445056-2
TE Connectivity / Am 1445056-2
TE Connectivity AMP Connectors 1445056-2

Search for other parts like 1445056- »