TE Connectivity / AMP 1445048-8

PLUG & SOCKET HOUSING, PLUG, NYLON

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1445048-8 44 Buy Now »
USD
0.490 0.490 0.390 0.390 0.390
Avnet
1445048-8 0 ··
USD
0.308 0.249
Powell Electronics
1445048-8 3,960 Buy Now »
USD
0.240 0.240
Mouser
571-1445048-8 734 Buy Now »
USD
0.490 0.490 0.382 0.297 0.297
Newark
11H4292 0 ··
CAD
0.416 0.416
Onlinecomponents.com
14450488 1,285 Buy Now »
USD
0.353 0.353 0.318 0.246 0.246
Master Electronics
14450488 1,130 ··
USD
0.353 0.353 0.318 0.246 0.246
Digi-Key
A30253-ND 0 ··
USD
0.320 0.320
PEI Genesis
1445048-8 0 ··
Heilind Electronics
AMP1445048-8 0 ··
Electro Sonic
14450488 1,285 Buy Now »
USD
0.374 0.374 0.337 0.261 0.261
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
1445048-8 2,120 ··
Abacus Technologies
1445048-8 2,108 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1445048-8 Contact ··

Descriptions

Conn Housing PL 8 POS 3mm ST
Avnet
3mm Centerline, 250V, 5 A max.
Powell Electronics
CONN PLUG 3MM 8POS MATE-N-LOK
Digi-Key
PANEL MT SNGL ROW HSG 8 POS
Onlinecomponents.com
PANEL MT SNGL ROW HSG 8 POS
TE Connectivity
PANEL MT SNGL ROW HSG 8 POS
PEI Genesis
3mm Centerline 250V 5 A max.
North Star Micro
PANEL MT SNGL ROW HSG 8 POS
Master Electronics
PLUG & SOCKET HOUSING, PLUG, NYLON
Newark
PANEL MT SNGL ROW HSG 8 POS
Heilind Electronics

Technical Specifications

Size-Length 24.85 mm
Number of Rows 1
RoHS Compliant
Gender Male
Size-Height 16.89 mm
Pin Pitch 2.9972 mm
Housing Color Black
Size-Width 3.86 mm
Mounting Type Panel
Housing Material Nylon 6/6
Number of Contacts 8
Packaging Bag
Lifecycle Status Active
Color Black
ELV Compliant Compliant
Lead-Free Status Not Applicable
Flammability Rating UL 94 V-0
Number of Positions 8

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Technical Drawing 1 page 5 years ago
Datasheet 18 pages 4 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Newark
Datasheet 1 page 7 years ago
Arrow
Datasheet 134 pages 8 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1445048-8
TYCO/AMP 1445048-8
TYCO ELECTRONICS AMP 1445048-8
TE Connectivity / AMP Brand 1445048-8
AMP/Tyco Electronics 1445048-8
AMP/TE Connectivity 1445048-8
TE CNTY - AMP 1445048-8
TE Connectivity / Tyco Electronics AMP 1445048-8
AMP/TYCO ELECTR 1445048-8
TYCO ELECTRONICS AMP ITALIA S 1445048-8
AMP INC 1445048-8
TYCO/AMP INC 1445048-8
TE CONNECTIVITY AMP (VA) 1445048-8
TYCO ELECTRONICS AMP (VA) 1445048-8
TE CONNECTIVITY AMP CONNECTORS 1445048-8
AMP/TE CONNECTIVITY ACCT 167798 1445048-8
TYCO COLOMBIA 1445048-8
AMP INCORPORATED (TYCO ELECTRONICS 1445048-8
TE Connectivity / Hartman Brand 1445048-8
TE CONNECTIVITY / AMP BRA 1445048-8
TYCO INC (AMP) 1445048-8
TYCO ELECTRONICS 1445048-8
AMP ( TYC) 1445048-8
TE AMP TYCO 1445048-8
TE Connectivity / Am 1445048-8
TE Connectivity AMP Connectors 1445048-8

Search for other parts like 1445048- »