TE Connectivity / AMP 1445048-5

Conn Housing PL 5 POS 3mm Crimp ST Panel Mount Bag

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
1445048-5 289 Buy Now »
USD
0.470 0.470 0.470 0.369 0.369
Verical
1445048-5 2,000 Buy Now »
USD
0.226 0.226
Avnet
1445048-5 0 ··
USD
Digi-Key
A30250-ND 442 Buy Now »
USD
0.470 0.440 0.338 0.242 0.220
Newark
11H4290 1,585 Buy Now »
USD
Chip One Stop Japan
TYCO-0090814 1,843 Buy Now »
USD
0.614 0.614
Onlinecomponents.com
14450485 9,223 Buy Now »
USD
0.256 0.256 0.246 0.222 0.213
Master Electronics
14450485 7,998 ··
USD
0.256 0.256 0.246 0.222 0.213
TTI
1445048-5 0 ··
USD
Heilind Electronics
AMP1445048-5 6,162 Buy Now »
USD
0.254 0.254 0.254 0.220 0.210
Chip One Stop Global
C1S757100908144 1,843 Buy Now »
JPY
35.30 35.30 35.30 35.30 35.30
Allied Electronics
R1117574 n/s Buy Now »
USD
0.390 0.390 0.270 0.250
Interstate Connecting Components
1445048-5 6,162 Buy Now »
PEI Genesis
1445048-5 0 ··
Farnell
9305130 14,444 Buy Now »
EUR
0.530 0.530 0.530 0.530 0.530
element14 APAC 2
9305130 1,882 Buy Now »
SGD
0.320 0.320 0.320 0.320 0.320
1111106 1,585 Buy Now »
SGD
0.696 0.652 0.500 0.359 0.359
Electro Sonic
14450485 10,513 Buy Now »
USD
0.271 0.271 0.261 0.235 0.226
RS Components
4959243 5,130 Buy Now »
GBP
0.141 0.141 0.136 0.132
Avnet Europe
1445048-5 0 ··
EUR
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
1445048-5 17,077 ··
Abacus Technologies
1445048-5 8,610 ··
SIE
1445048-5 1,761 ··
Tencell
1445048-5 5,006 Buy Now »
USD
0.230
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1445048-5 Contact ··
XS Micro
1445048-5 Contact ··

Descriptions

PANEL MT SNGL ROW HSG 5 POS
TE Connectivity
PLUG & SOCKET HOUSING, PLUG, NYLON
Newark
Conn Housing PL 5 POS 3mm ST
Chip One Stop Global
Conn Housing PL 5 POS 3mm Crimp ST Panel Mount Bag
Verical
PANEL MT SNGL ROW HSG 5 POS
Master Electronics
PLUG & SOCKET HOUSING, PLUG, NYLON
Farnell
5 way 1 row panel plug Mate-N-Lok
RS Components
PANEL MT SNGL ROW HSG 5 POS
Interstate Connecting Components
PANEL MT SNGL ROW HSG 5 POS
Heilind Electronics
PLUG & SOCKET HOUSING, PLUG, NYLON
element14 APAC
CONN PLUG 3MM 5POS MATE-N-LOK
Digi-Key
5W S/ROW PNL MNT HOUSING
Allied Electronics
PANEL MT SNGL ROW HSG 5 POS
Avnet
PANEL MT SNGL ROW HSG 5 POS
Onlinecomponents.com
PANEL MT SNGL ROW HSG 5 POS
PEI Genesis
3mm Centerline 250V 5 A max.
North Star Micro

Technical Specifications

Contact Resistance 20 mΩ
Color Black
Pin Pitch 2.9972 mm
Number of Positions 5
Size-Length 15.85 mm
Number of Contacts 5
RoHS Compliant
Flammability Rating UL 94 V-0
Size-Height 16.89 mm
Housing Color Black
Number of Rows 1
Housing Material Nylon 6/6
Gender Male
Current Rating 5 A
Size-Width 3.86 mm
Insulation Resistance 1 GΩ
Lifecycle Status Active
ELV Compliant Compliant
Mounting Type Panel
Material Nylon
Lead-Free Status Lead Free
Packaging Bag
Voltage Rating (AC) 250 V

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Technical Drawing 1 page 5 years ago
Farnell
Datasheet 18 pages 4 years ago
Datasheet 1 page 14 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 2 pages 11 years ago
Newark
Datasheet 1 page 7 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Arrow
Datasheet 134 pages 8 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1445048-5
TYCO/AMP 1445048-5
TYCO ELECTRONICS AMP 1445048-5
TE Connectivity / AMP Brand 1445048-5
AMP/Tyco Electronics 1445048-5
AMP/TE Connectivity 1445048-5
TE CNTY - AMP 1445048-5
TE Connectivity / Tyco Electronics AMP 1445048-5
AMP/TYCO ELECTR 1445048-5
TYCO ELECTRONICS AMP ITALIA S 1445048-5
AMP INC 1445048-5
TYCO/AMP INC 1445048-5
TE CONNECTIVITY AMP (VA) 1445048-5
TYCO ELECTRONICS AMP (VA) 1445048-5
TE CONNECTIVITY AMP CONNECTORS 1445048-5
AMP/TE CONNECTIVITY ACCT 167798 1445048-5
TYCO COLOMBIA 1445048-5
AMP INCORPORATED (TYCO ELECTRONICS 1445048-5
TE Connectivity / Hartman Brand 1445048-5
TE CONNECTIVITY / AMP BRA 1445048-5
TYCO INC (AMP) 1445048-5
TYCO ELECTRONICS 1445048-5
AMP ( TYC) 1445048-5
TE AMP TYCO 1445048-5
TE Connectivity / Am 1445048-5
TE Connectivity AMP Connectors 1445048-5

Search for other parts like 1445048- »