TE Connectivity / AMP 1445048-3

Crimp housing [TE Connectivity] 1445048-3 Crimp housing

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1445048-3 12,000 Buy Now »
USD
0.160 0.160
Arrow
1445048-3 47 Buy Now »
USD
0.416 0.416 0.321 0.321 0.321
Avnet
1445048-3 0 ··
USD
0.225 0.221 0.199 0.199 0.199
Digi-Key
A30248-ND 1,997 Buy Now »
USD
0.430 0.404 0.283 0.202 0.185
Chip One Stop Japan
TYCO-0090813 11,173 Buy Now »
USD
0.182 0.156 0.156 0.156
Onlinecomponents.com
14450483 44,143 Buy Now »
USD
0.164 0.164 0.158 0.143 0.137
Mouser
571-14450483 18,056 Buy Now »
USD
0.400 0.400 0.282 0.202 0.180
Master Electronics
14450483 38,137 ··
USD
0.164 0.164 0.158 0.143 0.137
Newark 2
11H4289 0 ··
USD
0.400 0.400 0.282 0.202 0.185
95Y7166 8,379 Buy Now »
USD
0.289 0.289 0.289 0.289 0.289
TTI
1445048-3 5,816 Buy Now »
USD
0.222 0.222 0.222
Heilind Electronics
AMP1445048-3 28,880 Buy Now »
USD
0.163 0.163 0.163 0.163 0.135
Chip One Stop Global 2
C1S757100908135 11,073 Buy Now »
JPY
17.90 15.50 15.40 15.40
C1S757106794695 300 Buy Now »
JPY
40.80 34.90 34.90 34.90
Heilind Asia
AMP1445048-3 1,155 Buy Now »
USD
0.205 0.205 0.205 0.197 0.197
A.E. Petsche
CM14450483 1,096 Buy Now »
USD
0.349 0.349 0.349 0.349 0.349
Interstate Connecting Components
1445048-3 28,880 Buy Now »
Allied Electronics 2
70671060 0 ··
USD
0.232 0.232 0.232 0.232 0.232
70082749 0 ··
USD
0.180 0.180 0.180 0.180
PEI Genesis
1445048-3 0 ··
element14 APAC
9305122 0 ··
CNY
2.83 2.83 1.86 1.67 1.67
Electro Sonic
14450483 51,894 Buy Now »
USD
0.174 0.174 0.168 0.152 0.145
Distrelec
1445048-3 300 Buy Now »
EUR
1.000 0.950 0.910 0.910 0.910
RS Components
4959221 2,130 Buy Now »
GBP
0.346 0.346 0.242 0.208
Avnet Europe
1445048-3 0 ··
EUR
0.169 0.143
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
1445048-3 2,537 ··
STLAA.com
1445048-3 6,876 ··
SIE
1445048-3 4,000 ··
Abacus Technologies
1445048-3 10,000 ··
Tencell
1445048-3 12,681 Buy Now »
USD
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
1445048-3 Contact ··
North Star Micro
1445048-3 Contact ··
XS Micro
1445048-3 Contact ··
TransparentC
1445048-3 Contact ··

Descriptions

PANEL MT SNGL ROW HSG 3 POS
Heilind Asia
CONN PLUG 3MM 3POS MATE-N-LOK
Digi-Key
3mm Centerline 250V 5 A max.
North Star Micro
PANEL MT SNGL ROW HSG 3 POS
Master Electronics
PANEL MT SNGL ROW HSG 3 POS
Dachs
PANEL MT SNGL ROW HSG 3 POS
Interstate Connecting Components
Conn Housing PL 3 POS 3mm ST Panel Mount
Chip One Stop Global
3 way 1 row panel plug Mate-N-Lok
RS Components
PLUG & SOCKET HOUSING, PLUG, NYLON; Series:Micro MATE-N-LOK; No. of Positions:3; Pitch Spacing:3mm; For Use With:Micro MATE-N-LOK Connectors; Body Material:Nylon; Color:Black; Connecting Termination:Panel Mount
element14 APAC
PANEL MT SNGL ROW HSG 3 POS
TE Connectivity
PANEL MT SNGL ROW HSG 3 POS
Onlinecomponents.com
PANEL MT SNGL ROW HSG 3 POS
Heilind Electronics
PANEL MT SNGL ROW HSG 3 POS
Avnet
Conn Housing PL 3 POS 3mm ST Panel Mount Bag
A.E. Petsche
Crimp housing [TE Connectivity] 1445048-3 Crimp housing
Distrelec
PANEL MT SNGL ROW HSG 3 POS
Newark
PANEL MT SNGL ROW HSG 3 POS
PEI Genesis
PANEL MT SNGL ROW HSG 3 POS
Allied Electronics
Conn Housing PL 3 POS 3mm ST Panel Mount Bag
Verical

Technical Specifications

Number of Contacts 3
Housing Color Black
Lead-Free Status Lead Free
Pin Pitch 2.9972 mm
Packaging Bag
Color Black
Mounting Type Panel
Housing Material Nylon 6/6
Gender Male
Size-Length 9.85 mm
Lifecycle Status Active
Size-Height 16.89 mm
Size-Width 3.86 mm
Flammability Rating UL 94 V-0
Number of Positions 3
Number of Rows 1
ELV Compliant Compliant
RoHS Compliant

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Technical Drawing 1 page 5 years ago
Datasheet 18 pages 4 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 3 pages 2 years ago
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1445048-3
TYCO/AMP 1445048-3
TYCO ELECTRONICS AMP 1445048-3
TE Connectivity / AMP Brand 1445048-3
AMP/Tyco Electronics 1445048-3
AMP/TE Connectivity 1445048-3
TE CNTY - AMP 1445048-3
TE Connectivity / Tyco Electronics AMP 1445048-3
AMP/TYCO ELECTR 1445048-3
TYCO ELECTRONICS AMP ITALIA S 1445048-3
AMP INC 1445048-3
TYCO/AMP INC 1445048-3
TE CONNECTIVITY AMP (VA) 1445048-3
TYCO ELECTRONICS AMP (VA) 1445048-3
TE CONNECTIVITY AMP CONNECTORS 1445048-3
AMP/TE CONNECTIVITY ACCT 167798 1445048-3
TYCO COLOMBIA 1445048-3
AMP INCORPORATED (TYCO ELECTRONICS 1445048-3
TE Connectivity / Hartman Brand 1445048-3
TE CONNECTIVITY / AMP BRA 1445048-3
TYCO INC (AMP) 1445048-3
TYCO ELECTRONICS 1445048-3
AMP ( TYC) 1445048-3
TE AMP TYCO 1445048-3
TE Connectivity / Am 1445048-3
TE Connectivity AMP Connectors 1445048-3

Search for other parts like 1445048- »