TE Connectivity / AMP 1445022-6

Connector, Soft Shell; Nylon; Receptacle; Black; 6; Single; 0.118 in.; UL 94V-0

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
1445022-6 13,110 Buy Now »
USD
0.249 0.220
Arrow
1445022-6 46 Buy Now »
USD
0.524 0.524 0.411 0.411 0.411
Avnet
1445022-6 0 ··
USD
0.269
Digi-Key
A30262-ND 5,145 Buy Now »
USD
0.540 0.508 0.389 0.279 0.254
Chip One Stop Japan
TYCO-0058378 13,447 Buy Now »
USD
0.416 0.416 0.416 0.416 0.303
Newark
89C1330 7,025 Buy Now »
USD
0.308 0.308 0.282 0.261 0.261
Mouser
571-14450226 7,094 Buy Now »
USD
0.500 0.500 0.389 0.279 0.221
Chip One Stop Global 3
C1S757100583787 13,110 Buy Now »
JPY
35.70 35.70 35.70 35.70 25.30
C1S757106794686 150 Buy Now »
JPY
63.80 54.50 54.50 54.50
C1S757106376666 13,110 Buy Now »
JPY
TTI
1445022-6 0 ··
USD
0.244 0.244 0.244
Sager Electronics
1445022-6 7,986 Buy Now »
USD
0.219
Onlinecomponents.com
14450226 3,933 Buy Now »
USD
0.241 0.241 0.231 0.203 0.195
Master Electronics
14450226 2,622 ··
USD
0.241 0.241 0.231 0.203 0.195
Heilind Asia
AMP1445022-6 1,510 Buy Now »
USD
0.249 0.249 0.249 0.240 0.240
Future Electronics
1445022-6 0 ··
USD
0.220 0.215
Allied Electronics
70082724 0 ··
USD
0.235
PEI Genesis
1445022-6 0 ··
Power and Signal Group
1445022-6 0 ··
Heilind Electronics
AMP1445022-6 0 ··
Farnell
2311156 1,908 Buy Now »
EUR
0.430 0.310 0.310 0.220 0.210
element14 APAC 2
2311156 1,508 Buy Now »
CNY
2.80 2.50 2.50 2.00 1.90
9320032 7,025 Buy Now »
CNY
3.29 3.29 2.56 2.34 2.34
Electro Sonic
14450226 13,110 Buy Now »
USD
0.256 0.256 0.245 0.215 0.207
Distrelec
1445022-6 150 Buy Now »
EUR
0.350 0.340 0.330 0.330 0.330
RS Components
4959108 7,500 Buy Now »
GBP
0.232 0.232 0.199 0.183
Avnet Europe
1445022-6 6,000 Buy Now »
EUR
0.229
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
1445022-6 9,950 Buy Now »
USD
0.605 0.605 0.605 0.605 0.605
Tencell
1445022-6 22,100 Buy Now »
USD
0.270 0.270 0.270 0.270 0.260
Quest
1445022-6 155 Buy Now »
Abacus Technologies
1445022-6 10,000 ··
SIE
1445022-6 1,816 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
1445022-6 Contact Send RFQ »
North Star Micro
1445022-6 Contact ··
Bristol Electronics
1445022-6 Contact Buy Now »
XS Micro
1445022-6 Contact ··
SemiconductorPLUS
1445022-6 Contact ··

Descriptions

MICRO MNL RFECEPT HSG SINGLE R
PEI Genesis
HOUSING, RECEPTACLE, 3MM, 6WAY
Farnell
3mm Centerline 250V 5 A max.
North Star Micro
Conn Housing RCP 6 POS 3mm Crimp ST Cable Mount Carton
Sager Electronics
HOUSING, RECEPTACLE, 3MM, 6WAY
element14 APAC
MICRO MNL RFECEPT HSG SINGLE R
Heilind Asia
CONN RECEPT 3MM 6POS MATE-N-LOK
Digi-Key
Micro MATE-N-LOK 6 Position Latch Lock Female Free Hanging Receptacle Housing
Future Electronics
MICRO MNL RFECEPT HSG SINGLE R
Heilind Electronics
PLUG & SOCKET HOUSING, RECEPTACLE, NYLON
Newark
Crimp housing [TE Connectivity] 1445022-6 Crimp housing
Distrelec
MICRO MNL RFECEPT HSG SINGLE R
Master Electronics
Connector, Soft Shell; Nylon; Receptacle; Black; 6; Single; 0.118 in.; UL 94V-0
Allied Electronics
Conn Housing RCP 6 POS 3mm ST
Avnet
MICRO MNL RFECEPT HSG SINGLE R
TE Connectivity
6 way 1 row receptacle Mate-N-Lok
RS Components
MICRO MNL RFECEPT HSG SINGLE R
Onlinecomponents.com
Conn Housing RCP 6 POS 3mm ST
Chip One Stop Global
MICRO MNL RFECEPT HSG SINGLE R
Power and Signal Group
Conn Housing RCP 6 POS 3mm Crimp ST Cable Mount Carton
Verical

Technical Specifications

Housing Color Black
Voltage Rating (AC) 250 V
RoHS Compliant
Gender Female
Size-Width 5.26 mm
Pin Pitch 2.9972 mm
Number of Positions 6
Size-Length 19 mm
Contact Material Phosphor Bronze
ELV Compliant Compliant
Material Nylon
Flammability Rating UL 94 V-0
Contact Resistance 20 mΩ
Packaging Box
Lifecycle Status Active
Number of Contacts 6
Size-Height 14.04 mm
Lead-Free Status Lead Free
Color Black
Mounting Type PCB
Number of Rows 1
Insulation Resistance 1 GΩ
REACH SVHC Compliance No SVHC
Housing Material Nylon
Current Rating 5 A

Documents

Allied Electronics
Datasheet 1 page 9 months ago
Datasheet 2 pages 8 years ago
Datasheet 1 page 11 years ago
Datasheet 3 pages 2 years ago
Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 18 pages 4 years ago
Farnell
Datasheet 7 pages 5 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 11 years ago
Jameco
Datasheet 2 pages 7 years ago
Newark
Datasheet 1 page 7 years ago
Future Electronics
Datasheet 1 page 8 years ago
Verical
Datasheet 30 pages 10 years ago
Arrow
Datasheet 134 pages 8 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 1445022-6
TYCO/AMP 1445022-6
TYCO ELECTRONICS AMP 1445022-6
TE Connectivity / AMP Brand 1445022-6
AMP/Tyco Electronics 1445022-6
AMP/TE Connectivity 1445022-6
TE CNTY - AMP 1445022-6
TE Connectivity / Tyco Electronics AMP 1445022-6
AMP/TYCO ELECTR 1445022-6
TYCO ELECTRONICS AMP ITALIA S 1445022-6
AMP INC 1445022-6
TYCO/AMP INC 1445022-6
TE CONNECTIVITY AMP (VA) 1445022-6
TYCO ELECTRONICS AMP (VA) 1445022-6
TE CONNECTIVITY AMP CONNECTORS 1445022-6
AMP/TE CONNECTIVITY ACCT 167798 1445022-6
TYCO COLOMBIA 1445022-6
AMP INCORPORATED (TYCO ELECTRONICS 1445022-6
TE Connectivity / Hartman Brand 1445022-6
TE CONNECTIVITY / AMP BRA 1445022-6
TYCO INC (AMP) 1445022-6
TYCO ELECTRONICS 1445022-6
AMP ( TYC) 1445022-6
TE AMP TYCO 1445022-6
TE Connectivity / Am 1445022-6
TE Connectivity AMP Connectors 1445022-6

Search for other parts like 1445022- »