TE Connectivity 1445022-5

Connector, Soft Shell; Nylon; Receptacle; Black; 5; Single; 0.118 in.; UL 94V-0
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins5
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderFemale
Contact Resistance20 mΩ
Contact RetentionWithout
Contact StyleSocket
Current Rating5 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts5
Number of Positions5
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth14.04 mm
Lead Pitch3 mm
Length16 mm
Pitch2.9972 mm
Width8.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445022-5.

TE Connectivity
Datasheet6 pages12 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page7 years ago
Datasheet18 pages11 years ago
Datasheet7 pages13 years ago
Electro Sonic
Datasheet134 pages16 years ago
Datasheet8 pages2 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Datasheet1 page4 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet134 pages16 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
TME
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet2 pages15 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page15 years ago
Newark
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1445022-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 1445022-5 provided by its distributors.

Connector, Soft Shell; Nylon; Receptacle; Black; 5; Single; 0.118 in.; UL 94V-0
Combination Line Connector, 5 Contact(s), Female, Crimp Terminal, Receptacle
Receptacle, Single Row, 5Way; Product Range:Micro Mate-N-Lok Series; Gender:Receptacle; No. Of Positions:5Ways; Pitch Spacing:3Mm; For Use With:Micro Mate-N-Lok Series Socket Contacts; Svhc:No Svhc (15-Jan-2019); Approval Bodies:Csa,rohs Compliant: Yes |Amp Te Connectivity 1445022-5
MICRO MNL RFECEPT HSG SINGLE R Rectangular Power Connector Type: Housing Connector & Housing Type: Receptacle Connector System: Wire-to-Wire Number of Positions: 5 Centerline (Pitch): .118 in Housing Receptacle Wire-to-Wire 5 | Rectangular Power Connector | Part Number: 1445022-5 | Internal Number: 1445022-5 | Alias Number: 994182-000 | .118" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445022-5.

Technical Specifications

Physical
ColorBlack
Contact MaterialBronze
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountFree Hanging
Number of Pins5
Technical
Connector SystemWire-to-Wire
Connector TypeSocket
Contact GenderFemale
Contact Resistance20 mΩ
Contact RetentionWithout
Contact StyleSocket
Current Rating5 A
Fastening TypeLatch
GenderReceptacle
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts5
Number of Positions5
Number of Rows1
Operating Supply Voltage250 V
OrientationStraight
PackagingBulk
SealableNo
TerminationCrimp
VDE TestedYes
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth14.04 mm
Lead Pitch3 mm
Length16 mm
Pitch2.9972 mm
Width8.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445022-5.

TE Connectivity
Datasheet6 pages12 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page7 years ago
Datasheet18 pages11 years ago
Datasheet7 pages13 years ago
Electro Sonic
Datasheet134 pages16 years ago
Datasheet8 pages2 years ago
Sager Electronics
Technical Drawing1 page5 years ago
Datasheet1 page4 years ago
Burklin Elektronik
Datasheet5 pages7 years ago
Datasheet134 pages16 years ago
Farnell
Datasheet1 page15 years ago
Datasheet1 page14 years ago
TME
Datasheet1 page7 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
Datasheet2 pages15 years ago
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page15 years ago
Newark
Datasheet1 page17 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page7 years ago
Rohs Statement1 page10 years ago