TE Connectivity / AMP 1437720-9

Conn Shielded Circular Subminiature SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialPBT
MountBulkhead, Front Side Nut, Panel
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact Resistance5 mΩ
Current Rating1 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Operating Supply Voltage60 V
OrientationStraight
PackagingBulk
Resistance5 mΩ
TerminationSolder
Voltage Rating60 V
Voltage Rating (AC)60 V
Voltage Rating (DC)60 V
Dimensions
Assembly Length17.7 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1437720-9.

Electro Sonic
Datasheet46 pages4 years ago
Newark
Datasheet12 pages16 years ago
TE Connectivity
Datasheet1 page18 years ago
Datasheet83 pages1 year ago
Datasheet57 pages2 years ago
Technical Drawing1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Farnell
Datasheet9 pages23 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 1437720-9.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 1437720-9 provided by its distributors.

Conn Shielded Circular Subminiature SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port
Avnet Japan
Standard Circular Connectors, Wire-to-Panel, 8 Position, Sealable, Wire & Cable, Signal, Panel Mount, Reverse Gender, Triad 01 Panel/PCB Connector
SOCKET, PANEL MOUNT, 8WAY; Product Range:TRIAD 01 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. of Contacts:8Contacts;
T01-0580-S08-FEMALE REC PANEL MNT SOLDER Reverse Gender: Yes Shell Plating Material: Nickel Shell Base Material: CuZn Circular Connector Insulation Material Type: PBT Hermetically Sealed: No Nickel CuZn PBT | Standard Circular Connector | Part Number: 1437720-9 | Internal Number: 1437720-9 | Alias Number: T01-0580-S08 | TE Connectivity
SOCKET, PANEL MOUNT, 8WAY; Product Range: TRIAD 01 Series; Circular Connector Shell Style: Panel Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Solder Socket; Coupling Style: -; Connector Body Material: Copper Alloy Body; Connector Body Plating: -; Contact Material: -; Contact Plating: Gold; SVHC: No SVHC (15-Jan-2019); Cable Diameter Max: 5mm; Connector Mounting: Panel Mount; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Gold Plated Contacts; Contact Resistance: 5mohm; Contact Termination: Solder; Contact Termination Type: Solder; Current Rating: 1A; Flammability Rating: UL94V-0; Gender: Receptacle; IP / NEMA Rating: IP65; No. of Mating Cycles: 500; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Panel Thickness: 4mm; Test Voltage: 500V; Voltage Rating VAC: 60V; Wire Area Size Max: 0.25mm²; Working Voltage: 60V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • T01-0580-S08

Technical Specifications

Physical
Contact PlatingGold
Insulation MaterialPBT
MountBulkhead, Front Side Nut, Panel
Technical
Connector TypeCircular, Receptacle, Socket
Contact GenderFemale
Contact Resistance5 mΩ
Current Rating1 A
Fastening TypeThreaded
FeaturesShielded
GenderReceptacle
Max Operating Temperature80 °C
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Operating Supply Voltage60 V
OrientationStraight
PackagingBulk
Resistance5 mΩ
TerminationSolder
Voltage Rating60 V
Voltage Rating (AC)60 V
Voltage Rating (DC)60 V
Dimensions
Assembly Length17.7 mm
Length15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 1437720-9.

Electro Sonic
Datasheet46 pages4 years ago
Newark
Datasheet12 pages16 years ago
TE Connectivity
Datasheet1 page18 years ago
Datasheet83 pages1 year ago
Datasheet57 pages2 years ago
Technical Drawing1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Farnell
Datasheet9 pages23 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago