TE Connectivity / AMP 1437575-3

Switch Slide SP3T Side Slide 0.3A 4VDC Gull Wing SMD T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
450-1630-ND 2,649 Buy Now »
USD
2.42 2.32 1.92 1.48 1.36
Arrow
MLL1300S 22 Buy Now »
USD
2.46 2.34 2.01 2.01 2.01
A.E. Petsche 2
MLL1300S 0 ··
USD
15.62 15.62 15.62 15.62 15.62
1437575-3 0 ··
USD
44.55 44.55 44.55 44.55 44.55
Sager Electronics
1437575-3 0 ··
USD
1.25
Avnet
1437575-3 0 ··
USD
1.18
Heilind Electronics
AMP1437575-3 0 ··
PEI Genesis
MLL1300S 0 ··
Heilind Asia
AMP1437575-3 0 ··
Avnet Europe
1437575-3 0 ··
USD
0.904
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
MLL1300S 701 Buy Now »
USD
1.38 1.38 1.38 1.38 1.38
Abacus Technologies
1437575-3 4,232 ··
Relay Specialties
MLL1300S 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
1437575-3 Contact ··

Descriptions

MLL1300SSP3T RA SMT SLID
Heilind Electronics
Switch Slide SP3T Side Slide 0.3A 4VDC Gull Wing SMD
Avnet Europe
Switch Slide SP3T Side Slide 0.3A 4VDC Gull Wing SMD
Avnet
MLL1300S=SP3T RA SMT SLIDE
TE Connectivity
Switch Slide SP3T Side Slide 0.3A 4VDC Gull Wing SMD T/R
A.E. Petsche
MLL1300S=SP3T RA SMT SLID
Heilind Asia
SWITCH SLIDE SP3T 300MA 4V
Digi-Key
MLL1300SSP3T RA SMT SLIDE
PEI Genesis
Slide Switches
North Star Micro
Switch Slide SP3T Side Slide 0.3A 4VDC Gull Wing SMD T/R
Sager Electronics

Technical Specifications

Lead-Free Status Lead Free
Mounting Type Surface Mount
RoHS Compliant
Actuator Type Standard
Flammability Rating UL 94 HB
Packaging Box
ELV Compliant Compliant
Number of Positions 3
Contact Plating Silver
Orientation Right Angle
Contact Material Beryllium Copper
Contacts Type SP3T
Lifecycle Status Active

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 7 years ago
Datasheet 4 pages 7 years ago
Tyco Electronics
Datasheet 30 pages 8 years ago
Relay Specialties
Datasheet 3 pages 5 years ago
Datasheet 15 pages 12 years ago
Digi-Key
Datasheet 48 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 1 year ago

Images

Alternate Names

AMP/TYCO 1437575-3
TYCO/AMP 1437575-3
TYCO ELECTRONICS AMP 1437575-3
TE Connectivity / AMP Brand 1437575-3
AMP/Tyco Electronics 1437575-3
AMP/TE Connectivity 1437575-3
TE CNTY - AMP 1437575-3
TE Connectivity / Tyco Electronics AMP 1437575-3
AMP/TYCO ELECTR 1437575-3
TYCO ELECTRONICS AMP ITALIA S 1437575-3
AMP INC 1437575-3
TYCO/AMP INC 1437575-3
TE CONNECTIVITY AMP (VA) 1437575-3
AMP FROM TE CONNECTIVITY 1437575-3
TYCO ELECTRONICS AMP (VA) 1437575-3
TE CONNECTIVITY AMP CONNECTORS 1437575-3
AMP/TE CONNECTIVITY ACCT 167798 1437575-3
TYCO COLOMBIA 1437575-3
AMP INCORPORATED (TYCO ELECTRONICS 1437575-3
TE Connectivity / Hartman Brand 1437575-3
TE CONNECTIVITY / AMP BRA 1437575-3
TYCO INC (AMP) 1437575-3
TYCO ELECTRONICS 1437575-3
AMP ( TYC) 1437575-3
TE AMP TYCO 1437575-3
TE Connectivity AMP Connectors 1437575-3

Search for other parts like 1437575- »