Phoenix Contact 1436564

Circular connector; Receptacle; Female Sockets; 4 pos; 4A; 250V; M12-4 | Phoenix Contact 1436564
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass, Gold
Contact PlatingGold
MountBulkhead, Panel, Through Hole
Number of Terminals4
PlatingNickel, Zinc
Technical
Ambient Temperature Range High85 °C
Connector TypeReceptacle
Contact GenderFemale
Current Rating4 A
Fastening TypePush, Twist
GenderMale
Max Current Rating4 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Height16.4 mm
Thread SizeM12

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1436564.

Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-20.00%

Engineering Resources

View Evaluation kits and Reference designs for Phoenix Contact 1436564.

Related Parts

Descriptions

Descriptions of Phoenix Contact 1436564 provided by its distributors.

Circular connector;Receptacle;Female Sockets;4 pos;4A;250V;M12-4 | Phoenix Contact 1436564
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Solder Terminal, Socket
Sensor/actuator flush-type socket, 5-pos., M12 SPEEDCON, B-coded, rear/screw mounting with M12 thread, with polarity protection, with straight solder connection

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONTACT INC
  • PHOENIX CONT
  • Picker Components
  • PHOENIX CONTAC
  • PHOENIX CONTACT GMBH & CO KG
  • PHEONIX CONTACT
  • PHOENIX CONTACT POWER
  • Phoenix Contact GmbH & Co KG
  • Phoenix Contact GmbH & Company
  • Phoenix Contact Canada
  • PHOENIX CONTACT INC - POWER
  • PHOENIX CONTACT (VA)
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenic Contact
  • PHOENIXCON

Technical Specifications

Physical
Contact MaterialBrass, Gold
Contact PlatingGold
MountBulkhead, Panel, Through Hole
Number of Terminals4
PlatingNickel, Zinc
Technical
Ambient Temperature Range High85 °C
Connector TypeReceptacle
Contact GenderFemale
Current Rating4 A
Fastening TypePush, Twist
GenderMale
Max Current Rating4 A
Max Operating Temperature85 °C
Min Operating Temperature-25 °C
Number of Contacts4
Number of Ports1
Number of Positions4
OrientationRight Angle
TerminationSolder
Voltage Rating250 V
Dimensions
Height16.4 mm
Thread SizeM12

Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1436564.

Electro Sonic
Datasheet5 pages8 years ago
Burklin Elektronik
Datasheet10 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
MRO Stop
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSCompliant