Honeywell 143-201FAG-RC1

Thermistor, Disc; 200 Ohms @ +25 C; Pcb Mount Mtg. Type; 0.2"" Disc Dia.; +150

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package200
MountPCB, Through Hole
Technical
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance200 Ω
TerminationRadial
Tolerance10 %
Dimensions
Diameter5.08 mm
Lead Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 143-201FAG-RC1.

RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 143-201FAG-RC1.

Descriptions

Descriptions of Honeywell 143-201FAG-RC1 provided by its distributors.

THERMISTOR, DISC; 200 OHMS @ +25 C; PCB MOUNT MTG. TYPE; 0.2"" DISC DIA.; +150
THERMISTOR NTC 200OHM 10% RAD
Honeywell THERMISTORS
140 Series, 142 Series and 143 Series Thermistors are available in a broad range of custom resistance values and R/T curves. Leads are uninsulated. Diameters range from 2,54 mm [0.1 in] to 10,16 mm [0.4 in]. They are available on tape and reel.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Case/Package200
MountPCB, Through Hole
Technical
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
PackagingBulk
Resistance200 Ω
TerminationRadial
Tolerance10 %
Dimensions
Diameter5.08 mm
Lead Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 143-201FAG-RC1.

RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago