Honeywell 143-102LAG-RC1

Thermistor, Disc; 1000 Ohms @ +25 C; Pcb Mount Mtg. Type; 0.2"" Disc Dia.; +150
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
Resistance1 kΩ
TerminationRadial
Tolerance10 %
Dimensions
Diameter5.08 mm
Lead Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 143-102LAG-RC1.

Factory Futures
Datasheet11 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 143-102LAG-RC1.

Descriptions

Descriptions of Honeywell 143-102LAG-RC1 provided by its distributors.

THERMISTOR, DISC; 1000 OHMS @ +25 C; PCB MOUNT MTG. TYPE; 0.2"" DISC DIA.; +150
THERMISTOR NTC 1KOHM 10% RAD
Honeywell THERMISTORS

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Max Operating Temperature125 °C
Min Operating Temperature-60 °C
Resistance1 kΩ
TerminationRadial
Tolerance10 %
Dimensions
Diameter5.08 mm
Lead Length38.1 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 143-102LAG-RC1.

Factory Futures
Datasheet11 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages18 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago